|
|
Giving You the Power... to make the switch |
|
Everything you need in data acquisition
No wonder Agilent's 34970A is so popular
With 120 channels of data logging, and enough built-in memory to hold more than a week's worth of data, you can set up your Agilent 34970A data acquisition system to take measurements while you attend to more pressing matters.
- 6 1/2 digit DMM with 22-bit resolution and 0.03% accuracy
- Scanning up to 250 channels per second
- RF switching up to 2GHz
- Free Agilent BenchLink software
For the 34970A Read More...
Buy Now
Create any kind of waveform with the industry's best-selling function generators
The Agilent 33220A and 33250A produce almost any kind of waveform you can imagine. You'll have built-in modulation, sweep, and burst capabilities. You'll be able to generate pulses and create arbitrary waveforms using up to 64K points of memory. With this much functionality, the possibilities are endless.
- 20MHz sine and square waves
- Arbitrary waveforms (14-bit, 64K points 50MS/s)
- IntuiLink connectivity software
- USB, GPIB and LAN interfaces
- LXI Class C compliant
For the 33220A and the 33250A Read More
Spend up to 19% less
And our 34401A is now even better looking
Agilent's 34401A DMM, the long held industry standard, now sports a new look along with a 9% price cut. And the high performance 34410A is 19% less than it was before. Take advantage of these new prices today.
For the 344xx Series Read More...
Agilent InfiniiVision Oscilloscopes – Engineered for the Best Signal Visibility

- 4 form factors
- Multiple bandwidth and channel options
- MSO and DSO models
- Wide range of applications
See the Quick Fact Sheet for the complete series of InfiniiVision Oscilloscope
|
| |