National Semiconductor, the industry's premier analog company, creates high performance analog devices
and subsystems. National's leading-edge products include power management circuits, display drivers, audio
and operational amplifiers, communication interface products and data conversion solutions. National's key
analog markets include wireless handsets, displays and a variety of broad electronics markets, including medical,
automotive, industrial, and test and measurement applications. Headquartered in Santa Clara, California, National
reported sales of $1.91 billion for its most recent fiscal year.
Featured Products
 |
The LM5070 power interface port and pulse width modulation (PWM) controller
provides a complete integrated solution for Powered Devices (PD) that
connect into Power-over-Ethernet (PoE) systems. The LM5070 integrates an
80V, 400mA line connection switch and associated control for a fully IEEE
802.3af compliant interface with a full featured current mode pulse width
modulator DC-DC converter. All power sequencing requirements between the
controller interface and switch mode power supply (SMPS) are integrated
into the IC. Two options are available providing either an 80% maximum duty
cycle limit with slope compensation on the (-80 suffix) device or a 50% maximum
duty cycle limit and no slope compensation on the (-50 suffix) device.
Click here for more information and a chance to qualify for a FREE PoE demo board
|
 |
High Speed Amps from National Semiconductor
Introducing a new family of high-speed LMH operational amplifiers that are
designed for use in communication applications such as xDSL, set-top boxes and
other consumer applications. The LMH series are based on a cutting-edge
manufacturing process, known as VIP10, developed to produce high-speed
amplifiers.
Visit the National Semiconductor Web site for more information...
|
Product Information
|