Worldwide [change]  

Panasonic Relays


 



Panasonic Electric Works (formerly Aromat) is a market leader in electromechanical and solid state relays. In addition to signal relays, our products include power, photoMOS, high frequency & automotive relays. We also market a wide range of sealed and snap-action switches, as well as motion, light, and pressure sensors for safety and energy conservation; and acceleration sensors for mobile devices.

Headquartered in New Providence, NJ, Panasonic Electric Works, founded in 1974, is the U.S. subsidiary of Matsushita Electric Works, Ltd. (MEW), an $11 billion company headquartered in Osaka, Japan, known throughout the world for the quality and innovation of its products.

 

Panasonic PhotoMOS™ Relays
PhotoMOS relays are optically coupled relays that utilize MOSFET technology as a switch. We offer the lowest on-resistance available, fast switching speed, low capacitance and small package size. With over 300 types to choose from, there is a PhotoMOS relay perfect for many applications such as ATE, Instrumentation, Communications, Medical, Industrial applications, Security, Automotive & more.

PhotoMOS may be the right solution if the application requires any of the following items:

  • Very high reliability and long product life.
  • Very stable on-resistance.
  • No arc, no bounce, no noise.
  • Fast switching speed and extremely small size.

 

RF Series PhotoMOS™ Relays with Low CxR and High Load Voltages

The 60-80V load voltage types include three SOP 4-pin types and an SSOP type. High withstand voltage and low CxR has been realized:

Typical Applications:

  • Measuring and testing equipment (oscilloscope, LCR meters, network analyzers)
  • Board tester & ATE equipment for semiconductor performance
  • Medical equipment (CAT scan, MRI, ultrasound equipment, etc.

 

A 250V load voltage type PhotoMOS is now available with low CxR in an 8-pin SOP 2-channel type:

Typical Applications:

  • Measuring and testing equipment (oscilloscope, LCR meters, network analyzers)
  • Telecommunications equipment
  • Security equipment

 

Download Data Sheets
Description PDF
RF PhotoMOS (AQY225R2V) View PDF
RF PhotoMOS (AQY22ΟRΟS) View PDF
RF PhotoMOS (AQW223R2S) View PDF
PhotoMOS Information Sheet View PDF

 

 

Automotive and Special Vehicle Relays

Panasonic automotive and special vehicle relays range from 5A to 300A load current with voltage capability of up to 400V DC and are available in PCB, ISO, Micro ISO, 280 Micro ISO and screw terminals. All Panasonic automotive relays have a proprietary sealing technology, ideal for harsh environments where resistance to moisture and contamination is essential. Our state-of-the-art testing capabilities insure the highest quality product and allow us to perform special tests to actual and/or simulated load conditions.

 




 

Our popular CB relay is available in 40A or 70A capabilities in a variety of mounting terminals, contact arrangements and housing structures. The CB a heat resistant type available for applications where the ambient temperature can reach up to 125ºC for a maximum allowable coil temperature of 180ºC. Temperature rise is minimized thanks to a low contact resistance of only 2mΩ (typ.).



The CM Micro-ISO type relay is compact with high capacity 35A load switching. The CM features low contact resistance (2mΩ typ.) and is available in PC board and plug in type, resistor and diode inside type as well as a 24V DC type.

Designated ACV, this low profile automotive relay from Panasonic comes in Micro-ISO and Micro 280 types, with plug-in and PCB available. Other features include high capacity 20A load switching, low power consumption of 800mW, and low temperature rise.

 


 

Typical applications for the CB, CM and ACV automotive style relays include controlling lights, fan motor, AC clutch solenoid, AC blower fan, starter motor and diesel engine glow plug for construction, agricultural, recreational, commercial and marine equipment.



Download Data Sheets
Description PDF
CB Relay View PDF
CM Relay View PDF
CV Relay View PDF
Special Vehicle Brochure View PDF

To get more information on Panasonic Special Vehicle Relays, download our new brochure, or get a copy of our new catalog. Free samples are also available.