Worldwide [change]  

Sharp


Sharp Microelectronics of the Americas

Sharp Microelectronics of the Americas (SMA) drives innovative LCD, optoelectronics, memory, imager, and RF/IR components to market. The world’s leading manufacturers of consumer and business technologies look to SMA for the products, expertise, and worldwide support they need to make their visions a reality.

 
Sharp Microelectronics of the Americas offers:

Featured Products

Sharp Introduces the LQ025Q3DW02, a New 2.5-inch QVGA Landscape LCD Module

The LQ025Q3DW02 features a symmetrical wide viewing angle of 160°, high contrast, high brightness, normally black display, and an anti-glare coating.

Sharp Introduces Two New LCD Modules for Portable Applications

The LS028B7UX01 and LQ035Q3DG01 feature high brightness and high contrast, along with LED backlighting for ruggedness. The LS028B7UX01 is a transflective portrait-mode display, also featuring a wide viewing angle, high integration, and a CPU-bus interface. The LQ035Q3DG01 is a transmissive landscape-mode display, featuring high contrast and high brightness, with extended operating temperature range.

Sharp Introduces Two New 15-inch LCD Modules

The LQ150X1LG71 and LQ150X1LG81 are economical choices for entry-level LCDs. They are built with features important to entry-level displays: high brightness, high contrast, fast response time, image reverse function, and field replaceable backlights. The panels also include an anti-glare coating, and are ideal for applications such as Industrial, Medical, Point-of-Sale, and Factory Automation.

Sharp Expands its Family of White LEDs with Two High-brightness Devices

GM5BW96320A and GM5BW96370A offer high brightness with low power consumption - brightness levels of 1400 and 2000 mcd at IF = 20 mA. These new devices are ideally suited for many consumer and commercial lighting applications that up to now have used conventional incandescent bulbs or other technologies. With package dimensions of just 3.2 mm × 2.8 mm × 1.9 mm, they are also targeted for space-limited applications requiring high brightness levels; such as backlighting (LCDs and Display Illumination as two examples).