Intersil 

 

Untitled Document



NPIResourcesetech ALERTS

ISL8200AMIRZ
The ISL8200AMIRZ is a simple and easy to use high power current-sharing DC/DC power module for Datacom, Telecom, FPGA power hungry applications.

Features:
• Complete Switch Mode Power Supply in One Package
• Patented Current Share Architecture Reduces Layout Sensitivity when Modules are Paralleled
• Extremely Low Profile (2.2mm Height)



ISL8201
The ISL8201 Series is a High efficiency variable output DC/DC step-down power supply with 10 A of output current. Included in the 15 mmx15 mm package.

Features:
• Complete Switch Mode Power Supply
• 10 A DC Output Current, 17 A Peak Output Current
• Small Footprint, Low Profile Surface Mount QFN Package (15mmx15mmx3.5mm)



ISL8203MIRZ
The ISL8203M is an integrated step-down power module rated for dual 3A output current or 6A current sharing operation. Optimized for generating low output voltages down to 0.8V, the ISL8203M is ideal for any low power low-voltage applications.

Features:
• Dual 3A and single 6A switching power supply
• Compact size: 9.0mmx6.5mmx1.83mm
• Peak current limiting and hiccup mode short circuit protection




ISL8204MIRZ
The ISL8204MIRZ is a simple and easy to use high power DC/DC power module. It is ideal for a wide variety of applications.

Features:
• Complete Switch Mode Power Supply in one package
• Single Resistor Sets VOUT +0.6 V up to +6 V @ ±1%
• Internal Soft-Start with Pre-bias Output Start-up



ISL8206MIRZ
The ISL8206MIRZ is a simple and easy to use high power DC/DC power module. It is ideal for a wide variety of applications.

Features:
• Complete Switch Mode Power Supply in one package
• Single Resistor Sets VOUT +0.6 V up to +6 V @ ±1%
• Internal Soft-Start with Pre-bias Output Start-up



ISL8216MIRZ
The ISL8216M is a simple and easy to use, high voltage DC/DC module and is ideal for a wide variety of applications. It eliminates design and manufacturing risks while dramatically improving time to market.

Features:
• Complete Switch Mode Power Supply in one package
• Single Resistor Sets VOUT +2.5V up to +30V
• Small footprint, low profile (15mm×15mm×3.6mm)



ISL8225MIRZ
The ISL8225MIRZ is a fully-encapsulated dual step-down switching power supply that can deliver up to 100 W output power from a small 17 mm square PCB footprint.

Features:
• Fully-encapsulated dual step-down switching power supply
• Up to 100W output from a 17 mm square PCB footprint
• Full power operation without heat sinks or fans

Stay in touch with the latest news...