REDPINE SIGNALS 

Expanding Wireless Horizons 

 

Redpine Signals is a fabless semiconductor and wireless systems company with chipset and system level products for wireless networks. Redpine is a pioneer in the ultra low power 802.11n Wi-Fi market and was the first in the industry to launch a single stream 802.11n chipset – part of its Lite-Fi® family - in late 2007. Subsequently, it has launched several modules and sub-systems, including its n-link™ , Connect-io-n™ and Maxi-Fi® products, focusing on specific vertical market segments including industrial, wireless sensor, wireless audio and video, voice over Wi-Fi and high end consumer.

 

Redpine's technology spans the complete end-to-end wireless solution and includes an extensive patent portfolio on OFDM, MIMO, embedded processor architectures and low-power techniques. The company's offerings include both the hardware and the software as differentiated sub-systems to provide flexibility and ease of integration to the system integrator. This single-stop approach enables Redpine to deliver an optimal wireless solution to meet a customer's requirements at an optimal price point.   

Top Seller

REDPINE SIGNALS

802.11 bgn Standard Dualband 2.4 GHz and 5 GHz WLAN Module

Mfr Part#:RS9110-N-1...
  

RoHS compliant

From as low as   $27.50 USD

Recently updated

REDPINE SIGNALS

802.11 abgn 2.4 GHz and 5 GHz Serial-to-WiFi Module w/ Embedded TCP/IP

Mfr Part#:RS9110-N-11-28
  

RoHS compliant

From as low as   $40.15 USD

All REDPINE SI... Products

By Category

 

Stay in touch with the latest news...