ORION FANS 

Standard and Custom Cooling Solutions  

 

Since 1979, Knight Electronics has been providing virtually risk-free, procurement, design, manufacturing, assembly and shipping services to small, medium and large OEMs. With state-of-the-art manufacturing facilities and engineering locations in Taiwan, Hong Kong and mainland China, Knight Electronics has the manufacturing and technical capabilities, resources and supply chain programs to keep you competitive.

 

They provide the necessary turnkey products, programs and services that ensure the highest product quality and on time delivery including ISO9001-2000, UL, TUV, and VDE qualified facilities, 100% outbound and inbound inspection, online production inspection, in-house assembly and test capabilities, tracing and tracking procedures and worldwide delivery on a JIT basis, regardless of project scope.

 

 

Top Seller

ORION FANS

OD6025 Series 4500 RPM 60 x 60 x 25 mm 24 CFM 12V Ball Bearing DC Fan

Mfr Part#:OD6025-12H...
  

RoHS compliant

From as low as   $7.28 USD

Recently updated

ORION FANS

OA80 Series 3000 RPM 80 x 80 x 38mm 31 CFM 115 V Dual Ball Bearing AC Fan

Mfr Part#:OA80AP-11-1WB
  

RoHS compliant

From as low as   $11.76 USD

All ORION FANS... Products

By Category

 

Stay in touch with the latest news...