PAKTRON/PANCON CORP. 

Multilayer Polymer Capacitor Specialists  

 

PAKTRON manufactures Multilayer Polymer (MLP) Film Capacitors. The MLP capacitor provides improved stability, both electrically and mechanically, compared to multilayer ceramics while featuring "non-shorting" operation and does not crack like large ceramic chip capacitors. Capacitance values range from 0.1 mF to 50 mF and the voltage ratings are 50 VDC to 500 VDC. Both thru-hole and SMD mounting configurations are available.

Today, the fastest growing market segment that PAKTRON serves is Power Conversion for industries such as telecommunications/datacom, military infrastructure, automotive, medical and high-end industrial. The 100 volt rated MLP capacitor is the part of choice for input/output filtering in -48 volt telecom bus power applications (on-board or dc/dc modules). In addition to the MLP products, PAKTRON is the manufacturer of the Quencharc® RC Network which is the oldest trademark name in the industry for RC networks and are used extensively in industrial applications where there are inductive loads (relays, solenoid valves, motor contactors.) creating electrical noise leading to contact arcing or resetting of PLCs.

Top Seller

PAKTRON/PANCON CORP.

Q/QRL Series 600 V 0.1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Mfr Part#:104M06QC10...
  

RoHS compliant

From as low as   $1.00 USD

Recently updated

PAKTRON/PANCON CORP.

CS4 Series 100 V 6.8 uF ±10 % Metallized Polyester Capstick® Capacitor

Mfr Part#:685K100CS4
  

RoHS compliant

From as low as   $8.52 USD

All PAKTRON/PA... Products

By Category

 

Stay in touch with the latest news...