Single P-Channel -55 V 200 W 180 nC Power Mosfet Flange Mount - TO-220AB
Mfr Part#: IRF4905PBF...
From $3.25 USD
Single N-Channel 55 V 230 W 160 nC Power Mosfet Flange Mount - TO-220AB
Mfr Part#: IRF2807
From $2.77 USD
2N7002 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor SOT-23
Mfr Part#: 2N7002 Packaging : REEL
Datasheet
50 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor SOT-23
Mfr Part#: BSS138 Packaging : REEL
2N7002 Series N-Channel 60 V 5 O 0.83 W TrenchMOS FET - SOT-23
Mfr Part#: 2N7002,215 Packaging : REEL
N-Channel 20 V 0.14 Ohms Logic Level Enhancement Mode Field Effect Transistor
Mfr Part#: NDS332P Packaging : REEL
2N7002 Series 60 V 7.5 Ohm N-Channel Enhancement Mode Transistor SOT-23-3
Mfr Part#: 2N7002-7-F Packaging : REEL
-20V,-0.9A,600Mohm RdsOn@4.5V,3.5(Max)nCQg,SOT-23
Mfr Part#: ZXM61P02FTA Packaging : REEL
Single N-Channel 20 V 0.06 Ohms Surface Mount Power Mosfet - SOT-23-3
Mfr Part#: SI2302ADS-T1-E3 Packaging : REEL
FD V303N Series N-Channel 25 V 0.45 Ohms Digital FET - SOT-23
Mfr Part#: FDV303N Packaging : REEL
NFET SOT23 60V 115MA 7.5O
Mfr Part#: 2N7002LT1G Packaging : REEL
Single P-Channel 20 V 0.1 Ohms Surface Mount Power Mosfet - SOT-23
Mfr Part#: SI2301BDS-T1-E3 Packaging : REEL