Search Results

207 Results found for "AEC-Q101 qualified"

Current Category:

Current Records:

Compare products (5 maximum)

VISHAY 

TVS Diodes - Transient Voltage Suppressors 800W 36V 5% Bidir AEC-Q101 Qualified

Mfr Part#:  SMB8J36CAHE3/52

Packaging : REEL 
Std Packaging Qty: 750
Min Order Qty: 3,000

As low as:  $0.2250  (USD) (Buy {0})

In Stock:  No

VISHAY 

MOSFET 60V (D-S) -/+20V AEC-Q101 Qualified

Mfr Part#:  SQ1421EDH-T1_GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1490  (USD) (Buy {0})

In Stock:  No

VISHAY 

40Volt, 200Amp, 1.7Mohm RdsOn @10V, 260nCQg, QFN 8X8 AEC-Q101 qualified

Mfr Part#:  SQJQ402E-T1_GE3

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $1.02  (USD) (Buy {0})

In Stock:  No

VISHAY 

40Volt, 200Amp, 1.7Mohm RdsOn @10V, 260nCQg, QFN 8X8 AEC-Q101 qualified

Mfr Part#:  SQJQ402E-T1_GE3

Packaging : Cut Tape 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $1.47  (USD) (Buy {0})

In Stock:  No

VISHAY 

LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF

Mfr Part#:  LL4148-GS08

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0140  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
100 V
Reverse Recovery Time-Max
8 ns
Power Dissipation
500 mW
Average Forward Current-Max
0.15 A
Peak Current-Max
2 A
VISHAY 

LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

Mfr Part#:  LL4148-GS18

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0130  (USD) (Buy {0})

In Stock:  Yes

Type
Silicon Epitaxial ...
Configuration
Single
Reverse Current-Max
50 µA
Forward Voltage
1000 mV
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
500 mW
VISHAY 

1N4448 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#:  1N4448TR

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0153  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
100 V
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
Average Forward Current-Max
0.15 A
Peak Current-Max
2 A
VISHAY 

S1M Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - SMA

Mfr Part#:  S1M-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.0600  (USD) (Buy {0})

In Stock:  Yes

Type
Glass Passivated
Configuration
Single
Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Current-Max
5 µA
Diode Capacitance-Max
12 pF
VISHAY 

Red 0603 160º 15 mA 2.1 V 63 mcd Surface Mount AEC Qualified LED

Mfr Part#:  TLMS1100-GS08

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0870  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.1 V
Forward (Drive) Current
15 mA
Intensity
63 mcd
Viewing Angle
160 °
Wavelength
645 nm
VISHAY 

S1G Series 1 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#:  S1G-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.2500  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
1 µA
Peak Current-Max
40 A