Search Results

154 Results found for "Audio Transformers"

Current Category:

Current Records:

Top Seller

TRIAD MAGNETICS

MET-32-T - IMPEDANCE MATCHING XFMR - 600 Ω to 150/150 Ω

Mfr Part#: MET-32-T
  

RoHS compliant

From as low as   $6.37 USD

Top Seller

HALO ELECTRONICS

Transformers Audio & Signal GIGABIT ISO MOD

Mfr Part#: TG111-E10N...
  

RoHS compliant

From as low as   $1.51 USD

Compare products (5 maximum)

TRIAD MAGNETICS 

SP-67 Series 300 Hz to 100 kHz Triad High Reliability Audio Transformer

Mfr Part#:  SP-67-B

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $10.90  (USD) (Buy {0})

In Stock:  Yes

Impedance-Primary
600 Ω
Impedance-Secondary
600 Ω
Frequency Range
0.3 to 100 kHz
Rated Power
50 mW
DC Resistance
92 Ω
TRIAD MAGNETICS 

SP-70 Series 50 mW 600 Ohm 300 Hz to 100 kHz High Reliability Audio Transformer

Mfr Part#:  SP-70

Packaging : BOX 
Std Packaging Qty: 672
Min Order Qty: 1

As low as:  $11.45  (USD) (Buy {0})

In Stock:  Yes

TRIAD MAGNETICS 

7500CT:12 50 mW Impedance Matching PCB Encapsulated Audio Transformer

Mfr Part#:  SP-48

Packaging : BULK 
Std Packaging Qty: 168
Min Order Qty: 1

As low as:  $10.93  (USD) (Buy {0})

In Stock:  Yes

DC Resistance
796 / 2.9 Ω
TRIAD MAGNETICS 

RED SPEC Series 10 mW 200 kΩ /1 kΩ CT Through Hole Audio Transformer

Mfr Part#:  SP-4

Packaging : BOX 
Std Packaging Qty: 126
Min Order Qty: 126

As low as:  $12.64  (USD) (Buy {0})

In Stock:  Yes

TDK 

Transformers Audio & Signal 1CT:1CT 200uH 1.5dB 35pF

Mfr Part#:  ALT4532-201-T001

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.8350  (USD) (Buy {0})

In Stock:  No

EPCOS (TDK) 

Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT

Mfr Part#:  B78476A8247A3

Packaging : REEL 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $1.55  (USD) (Buy {0})

In Stock:  No

MURATA POWER SOLUTIONS 

Audio Transformers / Signal Transformers 2.0-3.0mH 1:1 turns

Mfr Part#:  DA102C

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 50

As low as:  $1.20  (USD) (Buy {0})

In Stock:  No

MURATA POWER SOLUTIONS 

DA100 Series 1:1 Turns Ratio SMD Digital Audio Data Transformer

Mfr Part#:  DA102MC-R

Packaging : REEL 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $1.15  (USD) (Buy {0})

In Stock:  No

VISHAY 

LPE series 33UH 20% 1.2A DCR Max Audio Signal Transformer

Mfr Part#:  LPE4841ER330MG

Packaging : REEL 
Std Packaging Qty: 600
Min Order Qty: 600

As low as:  $2.46  (USD) (Buy {0})

In Stock:  No

TRIAD MAGNETICS 

Audio Coupling 40 mW 1kΩ/1.3 kΩ 1:1 Turns Ratio Mini Encapsulated Transformer

Mfr Part#:  MET-09-T

Packaging : BOX 
Std Packaging Qty: 672
Min Order Qty: 2

As low as:  $7.73  (USD) (Buy {0})

In Stock:  No

Impedance-Primary
10 kΩ
Impedance-Secondary
10 kΩ
Frequency Range
0.3 to 100 kHz
DC Resistance
1 kΩ
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Impedance-Primary

By Impedance-Secondary

By Rated Current

By Frequency Range

By Rated Power

By DC Resistance

By Packaging

 

Stay in touch with the latest news...