Search Results

28052 Results found for "Discretes"

Current Category:

Current Records:

Top Seller

NEXPERIA

BAV99 Series 100 V 215 mA Surface Mount High-Speed Switching Diode - SOT-23

Mfr Part#: BAV99,215
  

RoHS compliant

From as low as   $0.0227 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Compare products (5 maximum)

SEMTECH 

MILITARY DISCRETES

Mfr Part#:  JTX1N4469US

Packaging : BOX 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $8.33  (USD) (Buy {0})

In Stock:  No

Power Dissipation
1.5 W
Working Voltage-Nom
15 V
Reverse Current-Max
0.05 µA
NEXPERIA 

Bipolar Discretes

Mfr Part#:  PBSS4360XX

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 8,000

As low as:  $0.0668  (USD) (Buy {0})

In Stock:  No

NEXPERIA 

PMEG6010CEH Series Single 60 V 9 A Surface Mount Schottky Rectifier - SOD-123F

Mfr Part#:  PMEG6010CEH,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1780  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
9 A
Reverse Voltage-Max [Vrrm]
60 V
Reverse Current-Max
50 µA
Forward RMS Current [If rms]
7 A
Diode Capacitance-Max
68 pF
NEXPERIA 

PMEG4002EL Series 40 V 0.2 A Low VF MEGA Schottky Barrier Rectifier - SOD-882

Mfr Part#:  PMEG4002EL,315

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0516  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
0.2 A
Peak Current-Max
3 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
10 µA
Forward Voltage
600 mV
NEXPERIA 

PMEG4010BEA Series 40 V 1 A SMT MEGA Schottky Barrier Rectifier- SOD-323

Mfr Part#:  PMEG4010BEA,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1950  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
3.5 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
100 µA
Forward Voltage
540 mV
NEXPERIA 

PMEG2020AEA Series 20 V 2 A SMT MEGA Schottky Barrier Rectifier - SOD-323

Mfr Part#:  PMEG2020AEA,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1950  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
2 A
Peak Current-Max
7 A
Reverse Voltage-Max [Vrrm]
20 V
Reverse Current-Max
200 µA
Forward Voltage
525 mV
CENTRAL SEMICONDUCTOR 

2N Series 50 V 500 mA NPN Through Hole Silicon Transistor - TO-39

Mfr Part#:  2N1711

Packaging : BOX 
Std Packaging Qty: 500
Min Order Qty: 25

As low as:  $0.8550  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
50 V
Collector Current Max
500 mA
Power Dissipation-Tot
0.8 W
CENTRAL SEMICONDUCTOR 

2N Series 40 V 800 mA NPN Through Hole Silicon Transistor - TO-39

Mfr Part#:  2N2219A

Packaging : BAG 
Std Packaging Qty: 500
Min Order Qty: 25

As low as:  $0.9000  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
40 V
Collector Current Max
800 mA
Power Dissipation-Tot
0.8 W
CENTRAL SEMICONDUCTOR 

2N Series 120 V 1 A NPN Complementary Silicon High Power Transistor - TO-39

Mfr Part#:  2N5682

Packaging : BOX 
Std Packaging Qty: 500
Min Order Qty: 1

As low as:  $3.26  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
120 V
Collector Current Max
1 A
Power Dissipation-Tot
1 W
CENTRAL SEMICONDUCTOR 

1N Series 1.5 W 15 V 100 mA Through Hole Zener Diode - DO-41

Mfr Part#:  1N5929B TR

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 15,000

As low as:  $0.0907  (USD) (Buy {0})

In Stock:  No

Power Dissipation
1.5 W
Working Voltage-Nom
15 V
Forward (Drive) Current
100 mA
Reverse Current-Max
1 µA