Search Results

10303 Results found for "Regulators & References"

Current Category:

Current Records:

Top Seller

STMICROELECTRONICS

L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220

Mfr Part#: L7808CV
  

RoHS compliant

From as low as   $0.1920 USD

Top Seller

STMICROELECTRONICS

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr Part#: TL431AIL3T
  

RoHS compliant

From as low as   $0.2700 USD

Compare products (5 maximum)

STMICROELECTRONICS 

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr Part#:  TL431AIL3T

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2700  (USD) (Buy {0})

In Stock:  Yes

Shunt Type
Shunt
Output Type
Adjustable
Accuracy
1 %
Reference Voltage
2.495 V
Output Voltage
2.47 to 36 V
Output Impedance
0.5 Ω
DIODES INCORPORATED 

ZTL431 Series 1 % 2.5 V SMT Adjustable Precision Shunt Regulator - SOT-23

Mfr Part#:  ZTL431AFTA

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0736  (USD) (Buy {0})

In Stock:  Yes

Shunt Type
Shunt
Output Type
Adjustable
Accuracy
±1 %
Reference Voltage
2.5 V
Output Voltage
2.5 to 20 V
Output Impedance
0.5 Ω
MICROCHIP 

MCP1703 Series 250 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-223

Mfr Part#:  MCP1703T-3302E/DB

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.5150  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
2.7 V
Input Voltage-Max
16 V
Output Voltage Fixed
3.3 V
Dropout Voltage-Max
1100 mV
Output Current-Max
250 mA
Rated Power
1.35 W
MICROCHIP 

MCP1702 Series 250 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-23

Mfr Part#:  MCP1702T-3302E/CB

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.3950  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
2.7 V
Input Voltage-Max
13.2 V
Output Voltage Fixed
3.3 V
Dropout Voltage-Max
1100 mV
Output Current-Max
250 mA
Rated Power
253 mW
STMICROELECTRONICS 

TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3

Mfr Part#:  TS3431BILT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1940  (USD) (Buy {0})

In Stock:  Yes

Shunt Type
Shunt
Output Type
Adjustable
Accuracy
±0.5 %
Reference Voltage
1.24 V
Output Voltage
1.24 to 24 V
Cathode Current
0.5 to 100 mA
ON SEMICONDUCTOR 

LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8

Mfr Part#:  LM2931CDR2G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1710  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
14 V
Input Voltage-Max
40 V
Output Voltage Range
2.7 to 29.5 V
Dropout Voltage-Max
0.6 V
Output Current-Max
100 mA
Tolerance (%)
±5 %
ON SEMICONDUCTOR 

LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Mfr Part#:  LM285Z-2.5G

Packaging : BAG 
Std Packaging Qty: 2,000
Min Order Qty: 50

As low as:  $0.2200  (USD) (Buy {0})

In Stock:  Yes

Type
Shunt
Reference Voltage
2.5 V
Tolerance (%)
±1.5 %
Rated Current
20 mA
Forward (Drive) Current
10 mA
MICROCHIP 

MCP1703 Series 250 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-89

Mfr Part#:  MCP1703T-3302E/MB

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.4500  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
2.7 V
Input Voltage-Max
16 V
Output Voltage Fixed
3.3 V
Dropout Voltage-Max
1100 mV
Output Current-Max
250 mA
Rated Power
0.554 W
ON SEMICONDUCTOR 

MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator

Mfr Part#:  MC33063ADR2G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1960  (USD) (Buy {0})

In Stock:  Yes

Topology
Buck/Boost/Inverti...
Output Current-Max
1.5 A
Output Type
Adjustable
Switching Frequency-Max
100 kHz
Operating Temp Range
-40 to +85 °C
Efficiency
87.7 %
ON SEMICONDUCTOR 

MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8

Mfr Part#:  MC34063ADR2G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1780  (USD) (Buy {0})

In Stock:  Yes

Topology
Buck/Boost/Inverti...
Output Current-Max
1.5 A
Output Type
Adjustable
Switching Frequency-Max
100 kHz
Operating Temp Range
0 to 70 °C
Efficiency
87.7 %
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.
 

Stay in touch with the latest news...