Search Results

28355 Results found for "diodes"

Current Category:

Current Records:

Top Seller

NEXPERIA

BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-23

Mfr Part#: BAT54S,215
  

RoHS compliant

From as low as   $0.0322 USD

Top Seller

NEXPERIA

BAS32L Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOD-80C

Mfr Part#: BAS32L,115
  

RoHS compliant

From as low as   $0.0179 USD

Compare products (5 maximum)

ON SEMICONDUCTOR 

BZX85C Series 1 W 18 V 15 mA Through Hole Zener Diode - DO-41

Mfr Part#:  BZX85C18-T50A

Packaging : AMMO 
Std Packaging Qty: 3,000
Min Order Qty: 24,000

As low as:  $0.0704  (USD) (Buy {0})

In Stock:  No

ON SEMICONDUCTOR 

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#:  1N4148TR

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0109  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
DIODES INCORPORATED 

MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

Mfr Part#:  MMBD4148-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0195  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
75 V
Reverse Recovery Time-Max
4 ns
Power Dissipation
350 mW
Average Forward Current-Max
200 mA
Peak Current-Max
2 A
ON SEMICONDUCTOR 

BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923

Mfr Part#:  BAS40SL

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 8,000

As low as:  $0.0690  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
100 mA
Peak Current-Max
600 mA
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
0.2 µA
Forward Voltage
1 V
LITTELFUSE 

SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA

Mfr Part#:  SMBJ15A

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0846  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
18.5 V
Directional
Uni-Directional
Power Dissipation
600 W
Peak Output Current
24.6 A
Reverse Leakage Current
1 µA
Peak Power
600 W
LITTELFUSE 

SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMA

Mfr Part#:  SMAJ15CA

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0953  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
18.5 V
Directional
Bi-Directional
Power Dissipation
3.3 W
Peak Output Current
16.4 A
Reverse Leakage Current
1 µA
Peak Power
400 W
ON SEMICONDUCTOR 

1N4148WT Series 75 V 300 mA High Conductance Fast Switching Diode - SOD-523F

Mfr Part#:  1N4148WT

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 8,000

As low as:  $0.0166  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Reverse Current-Max
5 µA
Forward Voltage
1 V
Reverse Voltage-Max [Vrrm]
75 V
Power Dissipation
200 mW
NEXPERIA 

BAV99 Series 100 V 150 mA Surface Mount High-Speed Switching Diode - SOT-323

Mfr Part#:  BAV99W,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0223  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Dual
Reverse Current-Max
50 µA
Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
200 mW
NEXPERIA 

PMLL4148L Series 100 V 200 mA SMT High-Speed Switching Diode - SOD-80C

Mfr Part#:  PMLL4148L,115

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0151  (USD) (Buy {0})

In Stock:  Yes

Type
Herametically Seal...
Configuration
Single
Reverse Current-Max
50 µA
Forward Voltage
1 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
500 mW
NEXPERIA 

BZX84 Series 5.1 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23-3

Mfr Part#:  BZX84-C5V1,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0198  (USD) (Buy {0})

In Stock:  Yes

Power Dissipation
250 mW
Working Voltage-Nom
5.1 V
Forward (Drive) Current
200 mA
Forward Voltage
0.9 V
Reverse Current-Max
2 µA