Search Results

2 Results found for "diodes"

Current Category:

Current Records:

Top Seller

IXYS

DH2X61 Series 1800 Vrrm 2 X 60 2.51 Vf Fast Recovery Epitaxial Diode - SOT-227 B

Mfr Part#: DH2X61-18A
  

RoHS compliant

From as low as   $26.85 USD

Top Seller

IXYS

DPG Series 400 Vrrm 30 A 45 ns Fast Recovery Diode - TO-247

Mfr Part#: DPG30I400H...
  

RoHS compliant

From as low as   $4.09 USD

Compare products (5 maximum)

IXYS 

DH2X61 Series 1800 Vrrm 2 X 60 2.51 Vf Fast Recovery Epitaxial Diode - SOT-227 B

Mfr Part#:  DH2X61-18A

Packaging : TUBE 
Std Packaging Qty: 10
Min Order Qty: 40

As low as:  $26.85  (USD) (Buy {0})

In Stock:  No

Average Rectified Current-Max
120 A
Reverse Current-Max
200 µA
Forward Voltage
2.51 V
Reverse Voltage-Max [Vrrm]
1800 V
Reverse Recovery Time-Max
230 ns
IXYS 

DPG Series 400 Vrrm 30 A 45 ns Fast Recovery Diode - TO-247

Mfr Part#:  DPG30I400HA

Packaging : TUBE 
Std Packaging Qty: 30
Min Order Qty: 270

As low as:  $4.09  (USD) (Buy {0})

In Stock:  No

Average Rectified Current-Max
30 A
Reverse Current-Max
0.2 mA
Forward Voltage
1.69 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Recovery Time-Max
45 ns
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Category

By Manufacturer Name

By Average Rectified Current-Max

By Reverse Current-Max

By Forward Voltage

By Reverse Voltage-Max [Vrrm]

By Reverse Recovery Time-Max

By Package Style

By Packaging

 

Stay in touch with the latest news...