L78 Series 5 V TO-220 1.5 A Three Terminal Positive Voltage Regulator
Mfr Part#: L7805CV
Call for pricing
Mfr Part#: BZX884-B3V...
From $0.1594 CAD
MMBT3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
Mfr Part#: MMBT3904 Packaging : REEL
Datasheet
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
Mfr Part#: 1N4148TR Packaging : REEL
2N7002 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor SOT-23
Mfr Part#: 2N7002 Packaging : REEL
225mW Dual Switching Diode, 70V, 6ns, SOT-23
Mfr Part#: BAV99LT1G Packaging : REEL
PMBD7000 Series 100 V 215 mA Surface Mount High-Speed Double Diode - SOT-23-3
Mfr Part#: PMBD7000,215 Packaging : REEL
400mW, Surface Mount, Fast Switching Speed Diode, 100V, 4ns, SOD-123
Mfr Part#: 1N4148W-7-F Packaging : REEL
BAV99 Series 100 V 215 mA Surface Mount High-Speed Switching Diode - SOT-23-3
Mfr Part#: BAV99,215 Packaging : REEL
MMBT3906 Series 40 V CE Breakdown 0.2 A PNP General Purpose Amplifier - SOT-23
Mfr Part#: MMBT3906 Packaging : REEL
PMBT3906 series 40 V 200 mA SMT PNP Switching Transistor - SOT-23-3
Mfr Part#: PMBT3906,215 Packaging : REEL
PMBT2222A series 40 V 600 mA SMT NPN Switching Transistor - SOT-23-3
Mfr Part#: PMBT2222A,215 Packaging : REEL