24LC64 Series 64 kb I2C 2 Wire (8 k x 8 Bit) 2.5 V Serial EEPROM SMT - SOIC-8
Mfr Part#: 24LC64-I/S...
From $0.5102 CAD
Mfr Part#: MX25L1605D...
From $1.17 CAD
93C46 Series 1K-bit (64 x 16) 5 V PDIP-8 Microwire Serial EE
Mfr Part#: 93C46B/P Packaging : TUBE
Datasheet
25LC128 Series 128K-bit (16K x 8) 2.5 V SO-8 Serial SPI Bus EE I-Temp TR
Mfr Part#: 25LC128T-I/SN Packaging : REEL
24LC16 Series 16 kb I2C 2 Wire (2 k x 8 Bit) 2.5 V Serial EEPROM SMT - SOIC-8
Mfr Part#: 24LC16BT-I/SN Packaging : REEL
M93S Series 16K (2 K-bit x 8) Microwire 2.5 V SO-8 Serial EE
Mfr Part#: M93C86-WMN6TP Packaging : REEL
93LC46 Series 1K-bit (128 x 8) 3 V SO-8 Microwire Serial EE I-Temp TR
Mfr Part#: 93LC46AT-I/SN Packaging : REEL
M95 Series 64K-bit (8K-bit x 8) SPI Bus 2.5 V SO-8 EE with High Speed Clock
Mfr Part#: M95640-WMN6TP Packaging : REEL
M24C Series 4K (512 K-bit x 8) Serial I2C Bus 2.5 V SO-8N EE
Mfr Part#: M24C04-WMN6TP Packaging : REEL
24LC128 Series 128 kb I2C 2 Wire (16 k x 8 Bit) 2.5 V Serial EEPROM SMT - SOIC-8
Mfr Part#: 24LC128-I/SN Packaging : TUBE
24LC256 Series 256 kb I2C 2 Wire (32 k x 8 Bit) 2.5 V Serial EEPROM SMT - SOIC-8
Mfr Part#: 24LC256T-I/SN Packaging : REEL
24LC02 Series 2 kb I2C 2 Wire (256 x 8 Bit) 2.5 V Serial EEPROM SMT - SOIC-8
Mfr Part#: 24LC02BT-I/SN Packaging : REEL