Search Results

40 Results found for

Current Category:

Current Records:

Top Seller

LITTELFUSE

ZA Series 38 VDC 30 V RMS 93 V Clamp 500 A 2000 pF Radial Lead Varistor

Mfr Part#: V47ZA3P
  

RoHS compliant

From as low as   $0.1090 USD

Top Seller

EPCOS (TDK)

B722 Series 38 V 30 Vrms 93 V Clamp 500 A 2750 pF StandarD Leaded Varistor

Mfr Part#: B72210S300...
  

RoHS compliant

From as low as   $0.1320 USD

Compare products (5 maximum)

EPCOS (TDK) 

B722 Series 38 V 30 Vrms 93 V Clamp 500 A 2750 pF StandarD Leaded Varistor

Mfr Part#:  B72210S300K101

Packaging : BAG 
Std Packaging Qty: 500
Min Order Qty: 50

As low as:  $0.1320  (USD) (Buy {0})

In Stock:  Yes

Capacitance
2750 pF
RMS Voltage-Max
30 V
Varistor Voltage Range
42.3 to 51.7 V
Current Rating
1 mA
Energy
4.4 J
Insulation Resistance
100 MΩ
EPCOS (TDK) 

B722 Series 56 V 40 Vrms 135 V Clamp 500 A 2100 pF StandarD Leaded Varistor

Mfr Part#:  B72210S400K101

Packaging : BAG 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $0.1110  (USD) (Buy {0})

In Stock:  Yes

Capacitance
2100 pF
RMS Voltage-Max
40 V
Varistor Voltage Range
61.2 to 74.8 V
Current Rating
1 mA
Energy
6.4 J
Insulation Resistance
100 MΩ
LITTELFUSE 

ZA Series 18 VDC 14 V RMS 43 V Clamp 500 A 4000 pF Radial Lead Varistor

Mfr Part#:  V22ZA2P

Packaging : BOX 
Std Packaging Qty: 1,000
Min Order Qty: 50

As low as:  $0.1460  (USD) (Buy {0})

In Stock:  Yes

Capacitance
4000 pF
RMS Voltage-Max
14 V
Varistor Voltage Range
19.8 to 24.2 V
Current Rating
1 mA
Energy
2 J
Insulation Resistance
1000 MΩ
LITTELFUSE 

MLA Series 1210 14 VAC 18 VDC 500 A Surface Mount Varistor

Mfr Part#:  V18MLA1210NH

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.6050  (USD) (Buy {0})

In Stock:  Yes

Capacitance
2930 pF
RMS Voltage-Max
14 V
Varistor Voltage Range
22 to 28 V
Current Rating
1 mA
Energy
2.5 J
Operating Temp Range
-55 to +125 °C
PANASONIC 

V Series 45 VDC 35 V RMS 56 V 500 A Through Hole Transient/Surge Absorber

Mfr Part#:  ERZ-V07D560

Packaging : BAG 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.1050  (USD) (Buy {0})

In Stock:  Yes

Capacitance
1500 pF
Clamping Voltage-Max
110 V
Peak Output Current
500 A
Rated Voltage
45 V
RMS Voltage-Max
35 V
Varistor Voltage Range
50 to 62 V
LITTELFUSE 

MLA Series 1210 18 VDC 14 V RMS 44 V Clamp 500A 1440 pF SMT Multilayer Varistor

Mfr Part#:  V18MLA1210H

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.5250  (USD) (Buy {0})

In Stock:  Yes

Capacitance
1440 pF
Clamping Voltage-Max
44 V
Peak Output Current
500 A
Rated Voltage
18 V
RMS Voltage-Max
14 V
VISHAY 

VDRS Series 56VDC 40V RMS 135V 500 A 1800 pF Through Hole Metal Oxide Varistor

Mfr Part#:  VDRS10D040BSE

Packaging : BAG 
Std Packaging Qty: 200
Min Order Qty: 200

As low as:  $0.2400  (USD) (Buy {0})

In Stock:  Yes

Capacitance
1800 pF
RMS Voltage-Max
40 V
Varistor Voltage Range
61.2 to 74.8 V
Current Rating
1 mA
Energy
13 J
Operating Temp Range
-40 to +85 °C
LITTELFUSE 

ZA Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor

Mfr Part#:  V39ZA3P

Packaging : BAG 
Std Packaging Qty: 1,000
Min Order Qty: 50

As low as:  $0.1410  (USD) (Buy {0})

In Stock:  Yes

Capacitance
3100 pF
RMS Voltage-Max
25 V
Varistor Voltage Range
35.1 to 42.9 V
Current Rating
1 mA
Energy
3 J
Insulation Resistance
1000 MΩ
LITTELFUSE 

ZA Series 45 VDC 35 V RMS 110 V Clamp 500 A 1800 pF Radial Lead Varistor

Mfr Part#:  V56ZA3P

Packaging : BOX 
Std Packaging Qty: 1,000
Min Order Qty: 40

As low as:  $0.1370  (USD) (Buy {0})

In Stock:  Yes

Capacitance
1800 pF
RMS Voltage-Max
35 V
Varistor Voltage Range
50 to 62 V
Current Rating
1 mA
Energy
5.5 J
Insulation Resistance
1000 MΩ
LITTELFUSE 

ZA Series 38 VDC 30 V RMS 93 V Clamp 500 A 2000 pF Radial Lead Varistor

Mfr Part#:  V47ZA3P

Packaging : BOX 
Std Packaging Qty: 1,000
Min Order Qty: 50

As low as:  $0.1090  (USD) (Buy {0})

In Stock:  Yes

Capacitance
2000 pF
RMS Voltage-Max
30 V
Varistor Voltage Range
42.3 to 51.7 V
Current Rating
1 mA
Energy
4.5 J
Insulation Resistance
1000 MΩ
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Capacitance

By Clamping Voltage-Max

By Peak Output Current

By Rated Voltage

By RMS Voltage-Max

By Varistor Voltage Range

By Current Rating

By Energy

By Insulation Resistance

By Operating Temp Range

By Storage Temperatue Range

By No of Terminals

By Diameter

By Case Size

By Package Style

By Packaging

 

Stay in touch with the latest news...