Search Results

5 Results found for

Current Category:

Current Records:

Top Seller

EPCOS (TDK)

B722 Series 56 V 40 Vrms 135 V Clamp 100 A 520 pF StandarD Leaded Varistor

Mfr Part#: B72205S400...
  

RoHS compliant

From as low as   $0.1110 USD

Top Seller

LITTELFUSE

MLA Series 1210 48 VDC 40 V RMS 105 V Clamp 250 A 520 pF SMT Multilayer Varistor

Mfr Part#: V48MLA1210...
  

RoHS compliant

From as low as   $0.8150 USD

Compare products (5 maximum)

LITTELFUSE 

MLN Series 1206 5.5 VDC 15.5 V Clamp 30 A 520 pF SMT Multilayer Varistor

Mfr Part#:  V5.5MLN41206WH

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.3500  (USD) (Buy {0})

In Stock:  Yes

Capacitance
520 pF
Clamping Voltage-Max
15.5 V
Peak Output Current
30 A
Rated Voltage
5.5 V
EPCOS (TDK) 

B722 Series 56 V 40 Vrms 135 V Clamp 100 A 520 pF StandarD Leaded Varistor

Mfr Part#:  B72205S400K211

Packaging : REEL 
Std Packaging Qty: 1,500
Min Order Qty: 4,500

As low as:  $0.1110  (USD) (Buy {0})

In Stock:  No

Capacitance
520 pF
Clamping Voltage-Max
135 V
Peak Output Current
100 A
Rated Voltage
56 V
RMS Voltage-Max
40 V
LITTELFUSE 

MLA Series 1210 48 VDC 40 V RMS 105 V Clamp 250 A 520 pF SMT Multilayer Varistor

Mfr Part#:  V48MLA1210H

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.4650  (USD) (Buy {0})

In Stock:  No

Capacitance
520 pF
Clamping Voltage-Max
105 V
Peak Output Current
250 A
Rated Voltage
48 V
RMS Voltage-Max
40 V
LITTELFUSE 

MLA Series 1210 48 VDC 40 V RMS 105 V Clamp 250 A 520 pF SMT Multilayer Varistor

Mfr Part#:  V48MLA1210H

Packaging : Cut Tape 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.8150  (USD) (Buy {0})

In Stock:  No

Capacitance
520 pF
Clamping Voltage-Max
105 V
Peak Output Current
250 A
Rated Voltage
48 V
RMS Voltage-Max
40 V
LITTELFUSE 

ML Series 9 VDC 6.5 V RMS 25.5 V ClA 40 A 520 pF Surface Mount Varistor

Mfr Part#:  V9MLA0805LNH

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1970  (USD) (Buy {0})

In Stock:  No

Capacitance
520 pF
Clamping Voltage-Max
25.5 V
Peak Output Current
40 A
Rated Voltage
9 V
RMS Voltage-Max
6.5 V
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Capacitance

By Clamping Voltage-Max

By Peak Output Current

By Rated Voltage

By RMS Voltage-Max

By Packaging

 

Stay in touch with the latest news...