Search Results

59 Results found for

Current Category:

Current Records:

Top Seller

LITTELFUSE

UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor

Mfr Part#: V20E320P
  

RoHS compliant

From as low as   $0.3200 USD

Top Seller

LITTELFUSE

LA Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor

Mfr Part#: V320LA20AP
  

RoHS compliant

From as low as   $0.1600 USD

Compare products (5 maximum)

EPCOS (TDK) 

B722 Series 420 V 320 Vrms 840 V Clamp 8000 A 720 pF StandarD Leaded Varistor

Mfr Part#:  B72220S321K101

Packaging : BULK 
Std Packaging Qty: 250
Min Order Qty: 20

As low as:  $0.3250  (USD) (Buy {0})

In Stock:  Yes

Capacitance
720 pF
RMS Voltage-Max
320 V
Varistor Voltage Range
459 to 561 V
Current Rating
1 mA
Energy
184 J
Insulation Resistance
100 MΩ
LITTELFUSE 

LA Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor

Mfr Part#:  V320LA40BP

Packaging : BAG 
Std Packaging Qty: 400
Min Order Qty: 25

As low as:  $0.2650  (USD) (Buy {0})

In Stock:  Yes

Capacitance
750 pF
RMS Voltage-Max
320 V
Varistor Voltage Range
462 to 540 V
Current Rating
1 mA
Energy
150 J
Insulation Resistance
1000 MΩ
PANASONIC 

ERZ V Series Ø10 mm Crimped Lead 510 V Transient / Surge Absorber

Mfr Part#:  ERZ-V10V511CS

Packaging : BULK 
Std Packaging Qty: 50
Min Order Qty: 100

As low as:  $0.1980  (USD) (Buy {0})

In Stock:  Yes

RMS Voltage-Max
320 V
Varistor Voltage Range
459 to 561 V
Current Rating
1 A
Energy
67 J
Operating Temp Range
-40 to +85 °C
Storage Temperatue Range
-40 to +125 °C
LITTELFUSE 

C-III Series 565 VDC 320 V RMS 850 V 6000 A Radial Lead Varistor

Mfr Part#:  V320LA20CP

Packaging : BULK 
Std Packaging Qty: 600
Min Order Qty: 20

As low as:  $0.3200  (USD) (Buy {0})

In Stock:  Yes

Clamping Voltage-Max
850 V
Peak Output Current
6000 A
Rated Voltage
565 V
RMS Voltage-Max
320 V
EPCOS (TDK) 

B722 Series 420 V 320 Vrms 840 V Clamp 12 kA 540 pF SuperioR-MP Leaded Varistor

Mfr Part#:  B72220S3321K101

Packaging : BAG 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $0.6950  (USD) (Buy {0})

In Stock:  Yes

Capacitance
540 pF
Clamping Voltage-Max
840 V
Peak Output Current
12000 A
Rated Voltage
420 V
RMS Voltage-Max
320 V
LITTELFUSE 

UltraM0V Series 420 V 320 Vrms 380 pF 14 mm Disc Straight Radial Varistor

Mfr Part#:  V14E320P

Packaging : BOX 
Std Packaging Qty: 600
Min Order Qty: 100

As low as:  $0.1780  (USD) (Buy {0})

In Stock:  Yes

Capacitance
380 pF
Clamping Voltage-Max
840 V
Rated Voltage
420 V
RMS Voltage-Max
320 V
EPCOS (TDK) 

B722 Series 420 V 320 Vrms 840V Clamp 2500 A 185 pF StandarD Leaded Varistor

Mfr Part#:  B72210S321K551

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.1350  (USD) (Buy {0})

In Stock:  Yes

Capacitance
185 pF
RMS Voltage-Max
320 V
Varistor Voltage Range
459 to 561 V
Current Rating
1 mA
Energy
50 J
Insulation Resistance
100 MΩ
PANASONIC 

ZNR-V Series Ø14 mm 510 V 6 kA 845 Vcl Straight Lead Transient/Surge Absorber

Mfr Part#:  ERZ-V14D511

Packaging : BOX 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.2200  (USD) (Buy {0})

In Stock:  Yes

Capacitance
350 pF
RMS Voltage-Max
320 V
Varistor Voltage Range
459 to 561 V
Current Rating
1 mA
Energy
190 J
Operating Temp Range
-40 to +85 °C
LITTELFUSE 

TMOV® Series 420 VDC 320 V RMS 840 V Clamp 6500 A 750 pF Radial Lead Varistor

Mfr Part#:  TMOV20RP320E

Packaging : BOX 
Std Packaging Qty: 300
Min Order Qty: 10

As low as:  $1.02  (USD) (Buy {0})

In Stock:  Yes

Capacitance
750 pF
Clamping Voltage-Max
840 V
Peak Output Current
6500 A
Rated Voltage
420 V
RMS Voltage-Max
320 V
EPCOS (TDK) 

B722 Series 420 V 320 Vrms 840 V Clamp 2500 A 185 pF StandarD Leaded Varistor

Mfr Part#:  B72210S321K101

Packaging : BAG 
Std Packaging Qty: 500
Min Order Qty: 50

As low as:  $0.1160  (USD) (Buy {0})

In Stock:  Yes

Capacitance
185 pF
RMS Voltage-Max
320 V
Varistor Voltage Range
459 to 561 V
Current Rating
1 mA
Energy
50 J
Insulation Resistance
100 MΩ
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Capacitance

By Clamping Voltage-Max

By Peak Output Current

By Rated Voltage

By RMS Voltage-Max

By Varistor Voltage Range

By Current Rating

By Energy

By Insulation Resistance

By Operating Temp Range

By Storage Temperatue Range

By No of Terminals

By Diameter

By Package Style

By Packaging

 

Stay in touch with the latest news...