Search Results

50 Results found for

Current Category:

Current Records:

Top Seller

LITTELFUSE

UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor

Mfr Part#: V07E300P
  

RoHS compliant

From as low as   $0.1070 USD

Top Seller

EPCOS (TDK)

B722 Series 385 V 300 Vrms 775 V Clamp 2500 A 200 pF StandarD Leaded Varistor

Mfr Part#: B72210S301...
  

RoHS compliant

From as low as   $0.1040 USD

Compare products (5 maximum)

LITTELFUSE 

UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor

Mfr Part#:  V07E300P

Packaging : BAG 
Std Packaging Qty: 1,500
Min Order Qty: 100

As low as:  $0.1070  (USD) (Buy {0})

In Stock:  Yes

Capacitance
70 pF
RMS Voltage-Max
300 V
Varistor Voltage Range
423 to 517 V
Current Rating
1.75 A
Energy
30 J
Insulation Resistance
1000 MΩ
EPCOS (TDK) 

B722 Series 385 V 300 Vrms 775 V Clamp 4500 A 400 pF StandarD Leaded Varistor

Mfr Part#:  B72214S301K101

Packaging : BULK 
Std Packaging Qty: 500
Min Order Qty: 40

As low as:  $0.1370  (USD) (Buy {0})

In Stock:  Yes

Capacitance
400 pF
Clamping Voltage-Max
775 V
Peak Output Current
4500 A
Rated Voltage
385 V
RMS Voltage-Max
300 V
EPCOS (TDK) 

B722 Series 385 V 300 Vrms 775 V Clamp 8000 A 780 pF StandarD Leaded Varistor

Mfr Part#:  B72220S301K101

Packaging : BOX 
Std Packaging Qty: 250
Min Order Qty: 20

As low as:  $0.4450  (USD) (Buy {0})

In Stock:  Yes

Capacitance
780 pF
RMS Voltage-Max
300 V
Varistor Voltage Range
423 to 517 V
Current Rating
1 mA
Energy
173 J
Insulation Resistance
100 MΩ
EPCOS (TDK) 

B722 Series 385 V 300 Vrms 775 V Clamp 2500 A 200 pF StandarD Leaded Varistor

Mfr Part#:  B72210S301K101

Packaging : BAG 
Std Packaging Qty: 500
Min Order Qty: 50

As low as:  $0.1040  (USD) (Buy {0})

In Stock:  Yes

Capacitance
200 pF
RMS Voltage-Max
300 V
Varistor Voltage Range
423 to 517 V
Current Rating
1 mA
Energy
47 J
Insulation Resistance
100 MΩ
LITTELFUSE 

LA Series 369 V 275 Vrms 775 VCl 1200 A 80 pF Radial Lead Varistor

Mfr Part#:  V275LA2P

Packaging : BOX 
Std Packaging Qty: 1,500
Min Order Qty: 60

As low as:  $0.1260  (USD) (Buy {0})

In Stock:  Yes

Capacitance
80 pF
RMS Voltage-Max
275 V
Varistor Voltage Range
405 to 495 V
Current Rating
1 mA
Energy
23 J
Insulation Resistance
1000 MΩ
EPCOS (TDK) 

B722 Series Ø7 mm 300 VAC ±10% Kinked Radial Lead StandarD Varistor

Mfr Part#:  B72207S301K211

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.0864  (USD) (Buy {0})

In Stock:  Yes

Capacitance
100 pF
Clamping Voltage-Max
775 V
Peak Output Current
1200 A
Rated Voltage
385 V
RMS Voltage-Max
300 V
Varistor Voltage Range
423 to 517 V
EPCOS (TDK) 

CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor

Mfr Part#:  B72650M301K72

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.2950  (USD) (Buy {0})

In Stock:  Yes

Capacitance
45 pF
RMS Voltage-Max
300 V
Varistor Voltage Range
423 to 517 V
Current Rating
1 mA
Energy
9.6 J
Operating Temp Range
-40 to +85 °C
LITTELFUSE 

LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor

Mfr Part#:  V300LA20AP

Packaging : BAG 
Std Packaging Qty: 600
Min Order Qty: 40

As low as:  $0.1670  (USD) (Buy {0})

In Stock:  Yes

Capacitance
400 pF
Clamping Voltage-Max
775 V
Peak Output Current
4500 A
Rated Voltage
405 V
RMS Voltage-Max
300 V
LITTELFUSE 

LA Series 405 VDC 300 V RMS 775 V Clamp 6500 A 800 pF Radial Lead Varistor

Mfr Part#:  V300LA40AP

Packaging : BOX 
Std Packaging Qty: 400
Min Order Qty: 25

As low as:  $0.3050  (USD) (Buy {0})

In Stock:  Yes

Capacitance
800 pF
Clamping Voltage-Max
775 V
Peak Output Current
6500 A
Rated Voltage
405 V
RMS Voltage-Max
300 V
LITTELFUSE 

UltraM0V Series 385 V 320 Vrms 800 pF 20 mm Disc Straight Radial Varistor

Mfr Part#:  V20E300P

Packaging : BOX 
Std Packaging Qty: 400
Min Order Qty: 25

As low as:  $0.3200  (USD) (Buy {0})

In Stock:  Yes

Capacitance
800 pF
RMS Voltage-Max
300 V
Varistor Voltage Range
423 to 517 V
Current Rating
1 mA
Energy
250 J
Insulation Resistance
1000 MΩ
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Capacitance

By Clamping Voltage-Max

By Peak Output Current

By Rated Voltage

By RMS Voltage-Max

By Varistor Voltage Range

By Current Rating

By Energy

By Insulation Resistance

By Operating Temp Range

By Storage Temperatue Range

By No of Terminals

By Diameter

By Package Style

By Packaging

 

Stay in touch with the latest news...