Search Results

4031 Results found for

Current Category:

Current Records:

Top Seller

MICROSEMI

JANTX Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18

Mfr Part#: JANTX2N222...
  

From as low as   $2.40 USD

Top Seller

MICROSEMI

1N4148 Series 75 V 200 mA Axial Through Hole Switching Diode - DO-35

Mfr Part#: JANTX1N414...
  

From as low as   $0.8100 USD

Compare products (5 maximum)

MICROSEMI 

1N4148 Series 75 V 200 mA Axial Through Hole Switching Diode - DO-35

Mfr Part#:  JANTX1N4148-1

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 15

As low as:  $0.8100  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Reverse Current-Max
75 µA
Forward Voltage
1.2 V
Reverse Voltage-Max [Vrrm]
75 V
Diode Capacitance-Max
4 pF
MICROSEMI 

JANTX Series 75 V 200 mA Through Hole Hermetically Sealed Switching Diode -DO-35

Mfr Part#:  JANTX1N4454-1

Packaging : BAG 
Std Packaging Qty: 1
Min Order Qty: 10

As low as:  $1.48  (USD) (Buy {0})

In Stock:  Yes

Type
Silicon
Configuration
Single
Reverse Current-Max
100 µA
Forward Voltage
1 V
Reverse Voltage-Max [Vrrm]
50 V
Diode Capacitance-Max
2 pF
MICROSEMI 

LSM115J Series 15 V 1 A Surface Mount Schottky Rectifier - DO-214BA

Mfr Part#:  LSM115JE3/TR13

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.4050  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
50 A
Reverse Voltage-Max [Vrrm]
15 V
Reverse Current-Max
10 mA
Forward Voltage
0.22 V
Configuration
Single
MICROSEMI 

MT8870 Series 5 V 3.579545 Mhz 500 mW Integrated DTMF Receiver - SOIC-18

Mfr Part#:  MT8870DSR1

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $1.30  (USD) (Buy {0})

In Stock:  Yes

Frequency Range
3.58 MHz
Gain
32 dB
Power Dissipation
500 mW
Operating Temp Range
-40 to +85 °C
Storage Temperatue Range
-65 to +150 °C
No of Terminals
18
MICROSEMI 

1N3595-1 Series 125 V 150 mA Axial Lead Through Hole Switching Diode - DO-35

Mfr Part#:  JANTX1N3595-1

Packaging : BAG 
Std Packaging Qty: 1
Min Order Qty: 5

As low as:  $3.75  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Reverse Current-Max
3 µA
Forward Voltage
1 V
Reverse Voltage-Max [Vrrm]
125 V
Power Dissipation
500 mW
MICROSEMI 

JANTX Series 60 V 600 mA Through Hole PNP Small Signal Silicon Transistor -TO-18

Mfr Part#:  JANTX2N2907A

Packaging : BAG 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $2.00  (USD) (Buy {0})

In Stock:  Yes

Type
Small Signal
Polarity
PNP
CE Voltage-Max
60 V
Collector Current Max
600 mA
Power Dissipation-Tot
0.5 W
DC Current Gain-Min
100
MICROSEMI 

JANTX Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18

Mfr Part#:  JANTX2N2222A

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 5

As low as:  $2.40  (USD) (Buy {0})

In Stock:  Yes

Type
Switching
Polarity
NPN
CE Voltage-Max
50 V
Collector Current Max
0.8 A
Power Dissipation-Tot
0.5 W
DC Current Gain-Min
30
MICROSEMI 

1N5552 Series 600 V 5 A Voidless Hermetically Sealed Recovery Glass Rectifier

Mfr Part#:  JANTX1N5552

Packaging : BOX 
Std Packaging Qty: 1
Min Order Qty: 2

As low as:  $11.05  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
5 A
Forward Voltage
1.2 V
Reverse Voltage-Max [Vrrm]
600 V
Reverse Current-Max
1 µA
Peak Current-Max
100 A
MICROSEMI 

JANTX Series 200 V 5 A Axial Through Hole Recovery Glass Rectifier

Mfr Part#:  JANTX1N5550

Packaging : BAG 
Std Packaging Qty: 1
Min Order Qty: 2

As low as:  $8.51  (USD) (Buy {0})

In Stock:  Yes

Type
Herametically Seal...
Configuration
Single
Average Rectified Current-Max
5 A
Forward Voltage
1.2 V
Reverse Voltage-Max [Vrrm]
200 V
Reverse Recovery Time-Max
2 µs
MICROSEMI 

JEDEC 75 V 200 mA Surface Mount Glass Switching Diode - DO-213AA

Mfr Part#:  1N4148UR-1

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 5

As low as:  $2.96  (USD) (Buy {0})