Search Results

18436 Results found for

Current Category:

Current Records:

Top Seller

STMICROELECTRONICS

L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220

Mfr Part#: L7808CV
  

RoHS compliant

From as low as   $0.1920 USD

Top Seller

STMICROELECTRONICS

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr Part#: TL431AIL3T
  

RoHS compliant

From as low as   $0.2700 USD

Compare products (5 maximum)

STMICROELECTRONICS 

SPTS1H100A Series 1 A 100 V SMT Power Schottky Rectifier - DO-214AC

Mfr Part#:  STPS1H100A

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.2500  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
50 A
Reverse Voltage-Max [Vrrm]
100 V
Reverse Current-Max
4 µA
Forward Voltage
0.77 V
STMICROELECTRONICS 

L78 Series 5 V 1.5 A Fixed Flange Mount Voltage Regulator - TO-220-3

Mfr Part#:  L7805CV

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 50

As low as:  $0.2000  (USD) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

X02 Series 600 V 1.25 A Surface Mount Sensitive Gate SCR - SOT-223

Mfr Part#:  X0202MN 5BA4

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.3000  (USD) (Buy {0})

In Stock:  Yes

On-State Voltage [Vtm]
1.45 V
On State Current [It]-Typ
0.8 A
Off-State Voltage [Vdrm]
600 V
Off-State Current [Idrm]
5 µA
Gate Trigger Current [Igt]-Max
0.2 mA
On-state RMS Current [Irms]-Ma...
1.25 A
STMICROELECTRONICS 

STTH108 Series 1 A 1.25 V 75 ns High Voltage Ultrafast Rectifier - DO-214AC

Mfr Part#:  STTH108A

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.2950  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
20 A
Reverse Voltage-Max [Vrrm]
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
75 ns
Thermal Resistance
30 °C/W
STMICROELECTRONICS 

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr Part#:  TL431AIL3T

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2700  (USD) (Buy {0})

In Stock:  Yes

Shunt Type
Shunt
Output Type
Adjustable
Accuracy
1 %
Reference Voltage
2.495 V
Output Voltage
2.47 to 36 V
Output Impedance
0.5 Ω
STMICROELECTRONICS 

STPS14 Series Single Power 1 A 0.5 V Schottky Rectifier Surface Mount -DO-214AA

Mfr Part#:  STPS140U

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1430  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
60 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
12 µA
Forward Voltage
0.5 V
Configuration
Single
STMICROELECTRONICS 

Single Line 6.1 V 22 pF Uni-Directional ESD Protection Transil™ - SOD-882

Mfr Part#:  ESDALC6V1-1M2

Packaging : REEL 
Std Packaging Qty: 12,000
Min Order Qty: 12,000

As low as:  $0.0778  (USD) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

STPS1L30 Series 1 A 0.3 V Schottky Rectifier Surface Mount - DO-214AA

Mfr Part#:  STPS1L30U

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1550  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
75 A
Reverse Voltage-Max [Vrrm]
30 V
Reverse Current-Max
200 µA
Forward Voltage
0.395 V
STMICROELECTRONICS 

STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP

Mfr Part#:  STTH2003CFP

Packaging : BOX 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $1.99  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
10 A
Peak Current-Max
110 A
Reverse Voltage-Max [Vrrm]
300 V
Reverse Current-Max
20 µA
Forward RMS Current [If rms]
30 A
Reverse Recovery Time-Max
35 ns
STMICROELECTRONICS 

BAT54 Series 40 V 300 mA Surface Mount Automotive Grade Diode - SOT-323

Mfr Part#:  BAT54AWFILMY

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0741  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
300 mA
Peak Current-Max
1 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
1 µA
Forward Voltage
900 mV