Search Results

1113 Results found for

Current Category:

Current Records:

Top Seller

TRIAD MAGNETICS

Current Sense / Low Frequency Transformer

Mfr Part#: CSE187L
  

RoHS compliant

From as low as   $1.64 USD

Top Seller

TRIAD MAGNETICS

MET-32-T - IMPEDANCE MATCHING XFMR - 600 Ω to 150/150 Ω

Mfr Part#: MET-32-T
  

RoHS compliant

From as low as   $6.37 USD

Compare products (5 maximum)

TRIAD MAGNETICS 

SP-67 Series 300 Hz to 100 kHz Triad High Reliability Audio Transformer

Mfr Part#:  SP-67-B

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $10.90  (USD) (Buy {0})

In Stock:  Yes

Impedance-Primary
600 Ω
Impedance-Secondary
600 Ω
Frequency Range
0.3 to 100 kHz
Rated Power
50 mW
DC Resistance
92 Ω
TRIAD MAGNETICS 

Parallel Primary / Dual Secondary Split Bobbin Class 2/3 Transformer

Mfr Part#:  FS20-120-C2-B

Packaging : TUBE 
Std Packaging Qty: 160
Min Order Qty: 5

As low as:  $2.57  (USD) (Buy {0})

In Stock:  Yes

TRIAD MAGNETICS 

CMT Series 1.2 mH 16A 0.066 Ohm DCR Unshielded Through Hole Common Mode Inductor

Mfr Part#:  CMT-8115

Packaging : BOX 
Std Packaging Qty: 126
Min Order Qty: 126

As low as:  $4.45  (USD) (Buy {0})

In Stock:  Yes

Inductance-Nom
1.2 mH
Shielding
No
DC Resistance
0.066 Ω
Operating Temp Range
-55 to +105 °C
Dimension
38.1 x 20.32 x 38....
No of Terminals
4
TRIAD MAGNETICS 

VPP Series 10 VA 1.25 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

Mfr Part#:  VPP16-620

Packaging : BOX 
Std Packaging Qty: 60
Min Order Qty: 2

As low as:  $5.36  (USD) (Buy {0})

In Stock:  Yes

Type
Laminated
Rated Current
1.25 A
TRIAD MAGNETICS 

1.5 mH 1.5:1:1 Turn Ratio Switchmode/High Frequency Gate Drive Transformer

Mfr Part#:  GDE25-4

Packaging : BOX 
Std Packaging Qty: 1
Min Order Qty: 2

As low as:  $8.98  (USD) (Buy {0})

In Stock:  Yes

Type
Pulse
Turns Ratio (Np:Ns)
1:5:1:1
Inductance
1.5 mH
DC Resistance
0.65 Ω
TRIAD MAGNETICS 

IMPEDANCE MATCHING TRANSFORMER - 600Ω to 600Ω

Mfr Part#:  MET-46-T

Packaging : BOX 
Std Packaging Qty: 672
Min Order Qty: 1

As low as:  $5.80  (USD) (Buy {0})

In Stock:  Yes

TRIAD MAGNETICS 

Audio Coupling 40 mW 1kΩ/1.3 kΩ 1:1 Turns Ratio Mini Encapsulated Transformer

Mfr Part#:  MET-09-T

Packaging : BOX 
Std Packaging Qty: 672
Min Order Qty: 2

As low as:  $7.73  (USD) (Buy {0})

In Stock:  Yes

Impedance-Primary
10 kΩ
Impedance-Secondary
10 kΩ
Frequency Range
0.3 to 100 kHz
DC Resistance
1 kΩ
TRIAD MAGNETICS 

VPP Series 56 VA 7 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

Mfr Part#:  VPP16-3500

Packaging : BOX 
Std Packaging Qty: 20
Min Order Qty: 20

As low as:  $12.81  (USD) (Buy {0})

In Stock:  Yes

Type
Laminated
Rated Current
3.5 A
TRIAD MAGNETICS 

VPP Series 20 VA 2 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

Mfr Part#:  VPP20-1000

Packaging : BOX 
Std Packaging Qty: 40
Min Order Qty: 40

As low as:  $7.21  (USD) (Buy {0})

In Stock:  Yes

Type
Laminated
Rated Current
2 A
TRIAD MAGNETICS 

FS12 series 12.6 VCT @ 0.2 A 6.3V @ 0.4 A Dual Primary 8 Pin Transformer

Mfr Part#:  FS12-200-B

Packaging : BOX 
Std Packaging Qty: 84
Min Order Qty: 84

As low as:  $4.54  (USD) (Buy {0})

In Stock:  Yes

Primary Voltage
230 V
Seconary Voltage
6.3 V
Rated Current
0.2 A
Secondary Winding
Dual