Search Results

38670 Results found for

Current Category:

Current Records:

Top Seller

MICROCHIP

PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

Mfr Part#: PIC16F628A...
  

RoHS compliant

From as low as   $1.99 USD

Top Seller

MICROCHIP

MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5

Mfr Part#: MCP6001T-I...
  

RoHS compliant

From as low as   $0.2000 USD

Compare products (5 maximum)

MICROCHIP 

24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Mfr Part#:  24LC256T-I/SN

Packaging : REEL 
Std Packaging Qty: 3,300
Min Order Qty: 3,300

As low as:  $0.6850  (USD) (Buy {0})

In Stock:  Yes

Memory Density
256 kb
Memory Organization
32 K x 8
Supply Voltage-Nom
2.5 to 5.5 V
Clock Frequency-Max
400 kHz
Write Cycle Time-Max (tWC)
5 ms
MICROCHIP 

MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOT-23-5

Mfr Part#:  MCP6561UT-E/OT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.4250  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
No of Channels
1
Average Bias Current-Max
1 pA
Supply Voltage
1.8 to 5.5 V
Thermal Resistance
256 °C/W
MICROCHIP 

MIC5205 Series ADJ Output Voltage 150 mA SMT Low-Noise LDO Regulator - SOT-23-5

Mfr Part#:  MIC5205YM5-TR

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2400  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
2.5 V
Input Voltage-Max
16 V
Dropout Voltage-Max
275 mV
Output Current-Max
150 mA
Rated Power
0.45 W
Tolerance (%)
±1 %
MICROCHIP 

MIC6315 Series 2.93 V 20ms Surface Mount Open-Drain μP Reset Circuit - SOT-143-4

Mfr Part#:  MIC6315-29D2UY-TR

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2150  (USD) (Buy {0})

In Stock:  Yes

No of Outputs
Single
Threshold Voltage
2.93 V
Supply Voltage-Max
5.5 V
Reset Timeout
20 ms
MICROCHIP 

MCP120 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Mfr Part#:  MCP120T-450I/TT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.3550  (USD) (Buy {0})

In Stock:  Yes

No of Outputs
Single
Threshold Voltage
4.5 V
Supply Voltage-Max
5.5 V
Reset Timeout
150 ms
MICROCHIP 

MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5

Mfr Part#:  MCP6001T-I/OT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2000  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
1
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
4.5 mV
Gain Bandwidth Product
1 MHz
Average Bias Current-Max
19 pA
MICROCHIP 

24AA16 Series 16 Kbit (2 K x 8) 5.5 V Surface Mount I2C Serial EEPROM - DFN-8

Mfr Part#:  24AA16T-I/MC

Packaging : REEL 
Std Packaging Qty: 3,300
Min Order Qty: 3,300

As low as:  $0.3350  (USD) (Buy {0})

In Stock:  Yes

Memory Density
16 kb
Memory Organization
2 K x 8
Supply Voltage-Nom
1.7 to 5.5 V
Clock Frequency-Max
400 kHz
Write Cycle Time-Max (tWC)
5 ms
MICROCHIP 

MIC6270 Series Single 36 V 250 nA IttyBitty™ Comparator - SOT-23-5

Mfr Part#:  MIC6270YM5-TR

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2500  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
No of Channels
1
Average Bias Current-Max
250 nA
Supply Voltage
2 to 36 V
Thermal Resistance
220 °C/W
MICROCHIP 

MCP120 Series 3 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Mfr Part#:  MCP120T-300I/TT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.3350  (USD) (Buy {0})

In Stock:  Yes

No of Outputs
Single
Threshold Voltage
3 V
Supply Voltage-Max
5.5 V
Reset Timeout
150 ms
MICROCHIP 

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Mfr Part#:  MCP6022T-I/SN

Packaging : REEL 
Std Packaging Qty: 3,300
Min Order Qty: 3,300

As low as:  $1.12  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
General Purpose
No of Channels
2
Slew Rate-Nom
7 V/µs
Input Offset Voltage-Max
500 µV
Gain Bandwidth Product
10 MHz
Average Bias Current-Max
150 pA