Search Results

471 Results found for

Current Category:

Current Records:

Compare products (5 maximum)

AVX 

0402 18 V 3 pF Surface Mount Automotive Multilayer Chip Varistor

Mfr Part#:  VCAS04AG183R0YATWA

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.1060  (USD) (Buy {0})

In Stock:  Yes

Capacitance
3 pF
RMS Voltage-Max
14 V
Operating Temp Range
-55 to +125 °C
No of Terminals
2
AVX 

0603 3.3 V 1450 pF Surface Mount Multilayer Transient Voltage Suppressor

Mfr Part#:  VC060303A100DP

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.0850  (USD) (Buy {0})

In Stock:  Yes

Capacitance
1450 pF
Clamping Voltage-Max
12 V
Peak Output Current
30 A
Rated Voltage
3.3 V
AVX 

0603 5.6 V 750 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr Part#:  VC060305A150DP

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.0780  (USD) (Buy {0})

In Stock:  Yes

Capacitance
750 pF
RMS Voltage-Max
4 V
Varistor Voltage Range
6.8 to 10.2 V
Current Rating
1 mA
Energy
0.1 J
Operating Temp Range
-55 to +125 °C
AVX 

0603 5.6 VDC 750 pF Surface Mount Multilayer Ceramic Varistor

Mfr Part#:  VC060305A150RP

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0720  (USD) (Buy {0})

In Stock:  Yes

Capacitance
750 pF
Clamping Voltage-Max
150 V
Peak Output Current
30 A
Rated Voltage
5.6 V
RMS Voltage-Max
4 V
AVX 

VC Series 0805 26 V 18 Vrms 60 V Clamp 100 A 250 pF Automotive Chip Varistor

Mfr Part#:  VCAS080526C580RP

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0980  (USD) (Buy {0})

In Stock:  Yes

Capacitance
250 pF
Clamping Voltage-Max
60 V
Peak Output Current
100 A
Rated Voltage
26 V
RMS Voltage-Max
18 V
AVX 

0805 3.3 VDC 1400 pF Surface Mount Multilayer Ceramic Varistor

Mfr Part#:  VC080503A100RP

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1190  (USD) (Buy {0})

In Stock:  Yes

Capacitance
1400 pF
RMS Voltage-Max
2.3 V
Varistor Voltage Range
4 to 6 V
Current Rating
1 mA
Energy
0.1 J
Operating Temp Range
-55 to +125 °C
AVX 

0402 18 V 65 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr Part#:  VC040218X400WP

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0910  (USD) (Buy {0})

In Stock:  Yes

Capacitance
65 pF
Clamping Voltage-Max
42 V
Peak Output Current
20 A
Rated Voltage
18 V
RMS Voltage-Max
13 V
AVX 

VC Series 0805 18 V 0.3J 42 Vcl Automotive Transguard Multilayer Chip Varistor

Mfr Part#:  VCAS080518C400RP

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.2650  (USD) (Buy {0})

In Stock:  Yes

Capacitance
550 pF
Clamping Voltage-Max
42 V
Peak Output Current
120 A
Rated Voltage
18 V
RMS Voltage-Max
13 V
AVX 

0805 26 V 120 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr Part#:  VC080526A580DP

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.1040  (USD) (Buy {0})

In Stock:  Yes

Capacitance
120 pF
RMS Voltage-Max
18 V
Varistor Voltage Range
31.05 to 37.95 V
Current Rating
1 mA
Energy
0.1 J
Operating Temp Range
-55 to +125 °C
AVX 

0603 18 VDC 13 VAC 42 V Clamp 150 pF Surface Mount Multilayer Chip Varistor

Mfr Part#:  VC060318A400DP

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.0910  (USD) (Buy {0})

In Stock:  Yes

Capacitance
150 pF
RMS Voltage-Max
13 V
Varistor Voltage Range
22.95 to 28.05 V
Current Rating
1 mA
Energy
0.1 J
Operating Temp Range
-55 to +125 °C