Search Results

1044 Results found for

Current Category:

Current Records:

Top Seller

DIODES INCORPORATED

BAV99 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23

Mfr Part#: BAV99-7-F
  

RoHS compliant

From as low as   $0.0151 USD

Top Seller

DIODES INCORPORATED

B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123

Mfr Part#: B0540W-7-F
  

RoHS compliant

From as low as   $0.1000 USD

Compare products (5 maximum)

DIODES INCORPORATED 

1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323

Mfr Part#:  1N4148WS-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0192  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
75 V
Reverse Recovery Time-Max
4 ns
Power Dissipation
200 mW
Average Forward Current-Max
0.15 A
Peak Current-Max
2 A
DIODES INCORPORATED 

S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#:  S1G-13-F

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0640  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
5 µA
Peak Current-Max
30 A
DIODES INCORPORATED 

MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123

Mfr Part#:  MMSZ5230B-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0151  (USD) (Buy {0})

In Stock:  Yes

Power Dissipation
500 mW
Working Voltage-Nom
4.7 V
Forward (Drive) Current
10 mA
Forward Voltage
0.9 V
Reverse Current-Max
5 µA
DIODES INCORPORATED 

P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3

Mfr Part#:  DMG2305UX-13

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0300  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
65 mΩ
Rated Power Dissipation
1.4 W
Qg Gate Charge
10.2 nC
DIODES INCORPORATED 

BZX84C4V7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23

Mfr Part#:  BZX84C4V7-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0160  (USD) (Buy {0})

In Stock:  Yes

Power Dissipation
350 mW
Working Voltage-Nom
4.7 V
Forward (Drive) Current
10 mA
Forward Voltage
0.9 V
Reverse Current-Max
3 µA
DIODES INCORPORATED 

BAV99 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23

Mfr Part#:  BAV99-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0151  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
75 V
Reverse Recovery Time-Max
4 ns
Power Dissipation
350 mW
Peak Current-Max
2 A
DIODES INCORPORATED 

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Mfr Part#:  BAT54-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0270  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
200 mA
Peak Current-Max
600 mA
Reverse Voltage-Max [Vrrm]
30 V
Reverse Current-Max
2 µA
Forward Voltage
800 mV
Power Dissipation
200 mW
DIODES INCORPORATED 

MMBT3904 Series NPN 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

Mfr Part#:  MMBT3904Q-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0129  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
40 V
Collector Current Max
200 mA
Power Dissipation-Tot
300 mW
DIODES INCORPORATED 

US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Mfr Part#:  US1J-13-F

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0700  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Reverse Voltage-Max [Vrrm]
600 V
Reverse Current-Max
5 µA
Forward Voltage
1.7 V
Reverse Recovery Time-Max
75 ns
DIODES INCORPORATED 

N-Channel 20 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

Mfr Part#:  DMG3420U-7

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0380  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
29 mΩ
Rated Power Dissipation
740 mW
Qg Gate Charge
5.4 nC