Search Results

3 Results found for

Current Category:

Current Records:

Top Seller

ON SEMICONDUCTOR

NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5

Mfr Part#: NCV4276BDT...
  

RoHS compliant

From as low as   $0.6300 USD

Top Seller

STMICROELECTRONICS

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252

Mfr Part#: L78M09ABDT...
  

RoHS compliant

From as low as   $0.1850 USD

Compare products (5 maximum)

DIODES INCORPORATED 

AS78XXA Series 5 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3

Mfr Part#:  AS7805AT-E1

Packaging : TUBE 
Std Packaging Qty: 1,000
Min Order Qty: 5,000

As low as:  $0.1800  (USD) (Buy {0})

In Stock:  No

Input Voltage-Max
36 V
Output Voltage Fixed
4.9 V
Output Current-Max
1 A
STMICROELECTRONICS 

L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252

Mfr Part#:  L78M09ABDT-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 7,500

As low as:  $0.1850  (USD) (Buy {0})

In Stock:  No

Input Voltage-Max
35 V
Output Voltage Fixed
4.9 V
Dropout Voltage-Max
2 V
Output Current-Max
0.5 A
ON SEMICONDUCTOR 

NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5

Mfr Part#:  NCV4276BDT50RKG

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.6300  (USD) (Buy {0})

In Stock:  No

Input Voltage-Min
0.5 V
Input Voltage-Max
40 V
Output Voltage Fixed
4.9 V
Output Current-Max
400 mA
Tolerance (%)
±2 %
Operating Temp Range
-40 to +150 °C
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Category

By Manufacturer Name

By Input Voltage-Min

By Input Voltage-Max

By Output Voltage Fixed

By Dropout Voltage-Max

By Output Current-Max

By Tolerance (%)

By Operating Temp Range

By Regulator Topology

By Quiescent Current

By No. of Outputs

By Load Regulation

By Current - Limit

By Line Regulation

By Package Style

By Packaging

 

Stay in touch with the latest news...