Search Results

4 Results found for

Current Category:

Current Records:

Top Seller

ROHM SEMICONDUCTOR

BA178XX Series 1 A 5 V Output Flange Mount LDO Linear Regulator TO-220FP

Mfr Part#: BA17805T
  

RoHS compliant

From as low as   $0.4000 USD

Top Seller

MICROCHIP

MIC5201 Series 4.8 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223

Mfr Part#: MIC5201-4....
  

RoHS compliant

From as low as   $0.6250 USD

Compare products (5 maximum)

ROHM SEMICONDUCTOR 

BA178XX Series 1 A 5 V Output Flange Mount LDO Linear Regulator TO-220FP

Mfr Part#:  BA17805T

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 3,000

As low as:  $0.4000  (USD) (Buy {0})

In Stock:  No

Input Voltage-Min
7.5 V
Input Voltage-Max
25 V
Output Voltage Fixed
4.8 V
Output Current-Max
1 A
Rated Power
22 W
Operating Temp Range
-40 to +85 °C
MICROCHIP 

MIC5200 Series 4.8 V 100 mA Positive Fixed Low-Dropout Regulator - SOT-223-3

Mfr Part#:  MIC5200-4.8YS

Packaging : BULK 
Std Packaging Qty: 78
Min Order Qty: 1,326

As low as:  $0.4950  (USD) (Buy {0})

In Stock:  No

Input Voltage-Min
2.5 V
Input Voltage-Max
26 V
Output Voltage Fixed
4.8 V
Dropout Voltage-Max
0.35 V
Output Current-Max
100 mA
Operating Temp Range
-40 to +125 °C
MICROCHIP 

MIC5201 Series 4.8 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223

Mfr Part#:  MIC5201-4.8YS

Packaging : TUBE 
Std Packaging Qty: 78
Min Order Qty: 1,014

As low as:  $0.6250  (USD) (Buy {0})

In Stock:  No

Input Voltage-Min
2.5 V
Input Voltage-Max
26 V
Output Voltage Fixed
4.8 V
Dropout Voltage-Max
400 mV
Output Current-Max
200 mA
MICROCHIP 

MIC5201 Series 4.8V 3 A Low Dropout Regulator-SOT-223-3

Mfr Part#:  MIC5201-4.8YS-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.9000  (USD) (Buy {0})

In Stock:  No

Input Voltage-Min
2.5 V
Input Voltage-Max
26 V
Output Voltage Fixed
4.8 V
Dropout Voltage-Max
400 mV
Output Current-Max
200 mA
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Category

By Manufacturer Name

By Input Voltage-Min

By Input Voltage-Max

By Output Voltage Fixed

By Dropout Voltage-Max

By Output Current-Max

By Rated Power

By Operating Temp Range

By Regulator Topology

By Quiescent Current

By No. of Outputs

By Noise rms

By Load Regulation

By Load Regulation (%)

By Current - Limit

By Line Regulation

By Line Regulation (%)

By Package Style

By Packaging

 

Stay in touch with the latest news...