Search Results

1 Results found for

Current Category:

Current Records:

Compare products (5 maximum)

ON SEMICONDUCTOR 

LM Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-3

Mfr Part#:  LM317BTG

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 50

As low as:  $0.2100  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
-300 mV
Input Voltage-Max
40 V
Output Voltage Range
1.2 to 37 V
Output Voltage Fixed
1.2 V / 37 V
Output Current-Max
2.2 A
Rated Power
20 W
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Input Voltage-Min

By Input Voltage-Max

By Output Voltage Range

By Output Voltage Fixed

By Output Current-Max

By Rated Power

By Operating Temp Range

By Regulator Topology

By No. of Outputs

By Noise rms

By Load Regulation

By Line Regulation (%)

By Package Style

By Packaging

 

Stay in touch with the latest news...