Search Results

28052 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BAV99 Series 100 V 215 mA Surface Mount High-Speed Switching Diode - SOT-23

Mfr Part#: BAV99,215
  

RoHS compliant

From as low as   $0.0227 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Compare products (5 maximum)

MICRO COMMERCIAL COMP 

1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123

Mfr Part#:  1N4148W-TP

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0140  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Reverse Current-Max
50 µA
Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
400 mW
ON SEMICONDUCTOR 

BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23

Mfr Part#:  BAT54SLT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0174  (USD) (Buy {0})

In Stock:  Yes

Configuration
Dual
Average Rectified Current-Max
200 mA
Forward Voltage
0.8 V
Diode Capacitance-Max
10 pF
Reverse Recovery Time-Max
5 ns
Operating Temp Range
-55 to +150 °C
ON SEMICONDUCTOR 

N-Channel 60 V 7.5 Ohm 225 mW Surface Mount Small Signal MOSFET - SOT-23-3

Mfr Part#:  2N7002LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1500  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
7.5 Ω
Rated Power Dissipation
225 mW
NEXPERIA 

PMBT2907A Series 60 V 600 mA 250 mW SMT PNP Switching Transistor - SOT-23-3

Mfr Part#:  PMBT2907A,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0160  (USD) (Buy {0})

In Stock:  Yes

Polarity
PNP
CE Voltage-Max
60 V
Collector Current Max
600 mA
Power Dissipation-Tot
250 mW
ON SEMICONDUCTOR 

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#:  1N4148TR

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0109  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
STMICROELECTRONICS 

STTH108 Series 1 A 1.25 V 75 ns High Voltage Ultrafast Rectifier - DO-214AC

Mfr Part#:  STTH108A

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.2950  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
20 A
Reverse Voltage-Max [Vrrm]
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
75 ns
Thermal Resistance
30 °C/W
ON SEMICONDUCTOR 

MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23

Mfr Part#:  MMBT4403LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0175  (USD) (Buy {0})

In Stock:  Yes

Polarity
PNP
CE Voltage-Max
40 V
Collector Current Max
600 mA
Power Dissipation-Tot
225 mW
NEXPERIA 

BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-23

Mfr Part#:  BAT54S,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0322  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
200 mA
Peak Current-Max
600 mA
Reverse Voltage-Max [Vrrm]
30 V
Reverse Current-Max
2 µA
Forward Voltage
800 mV
Power Dissipation
250 mW
MICRO COMMERCIAL COMP 

2N7002 Series N-Channel 60 V 7.5 Ohm Surface Mount MosFet - SOT-23-3

Mfr Part#:  2N7002-TP

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0224  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
7.5 Ω
Rated Power Dissipation
200 mW
DIODES INCORPORATED 

N-Channel 60 V 7.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Mfr Part#:  2N7002-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.4000  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
7.5 Ω
Rated Power Dissipation
300 mW