Search Results

3 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

1N4531 Series 500 mW 75 V Through Hole Axial Small Signal Diode - DO-34

Mfr Part#: 1N4531,133
  

From as low as   $0.0153 USD

Top Seller

MICROSEMI

1N4148-1 Series 75 V 200 mA Glass Axial Through Hole Switching Diode - DO-35

Mfr Part#: JAN1N4148-...
  

From as low as   $0.5750 USD

Compare products (5 maximum)

MICROSEMI 

1N4148-1 Series 75 V 200 mA Glass Axial Through Hole Switching Diode - DO-35

Mfr Part#:  JAN1N4148-1

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 20

As low as:  $0.5750  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Current-Max
75 µA
Reverse Recovery Time-Max
20 ns
Average Forward Current-Max
200 mA
NEXPERIA 

1N4531 Series 500 mW 75 V Through Hole Axial Small Signal Diode - DO-34

Mfr Part#:  1N4531,133

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0153  (USD) (Buy {0})

In Stock:  No

Type
Herametically Seal...
Configuration
Single
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
Diode Capacitance-Max
4 pF
ON SEMICONDUCTOR 

BAW56M3T5G Series 1.25 V 200 mA Dual Switching Diode Common Anode - SOT-723

Mfr Part#:  BAW56M3T5G

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 16,000

As low as:  $0.0289  (USD) (Buy {0})

In Stock:  No

Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
75 V
Reverse Recovery Time-Max
6 ns
Power Dissipation
640 mW
Average Forward Current-Max
200 mA
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Type

By Configuration

By Average Rectified Current-Max

By Reverse Current-Max

By Forward Voltage

By Reverse Voltage-Max [Vrrm]

By Reverse Recovery Time-Max

By Power Dissipation

By Diode Capacitance-Max

By Average Forward Current-Max

By Peak Current-Max

By Operating Temp Range

By Package Style

By Packaging

 

Stay in touch with the latest news...