Search Results

2 Results found for

Current Category:

Current Records:

Top Seller

ON SEMICONDUCTOR

NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323

Mfr Part#: NSVBAS21HT...
  

RoHS compliant

From as low as   $0.0258 USD

Top Seller

MICRO COMMERCIAL COMP

BAS21A Series 250 V 200 mA 225 mW Surafce Mount Switching Diode - SOT-23-3

Mfr Part#: BAS21S-TP
  

RoHS compliant

From as low as   $0.0231 USD

Compare products (5 maximum)

MICRO COMMERCIAL COMP 

BAS21A Series 250 V 200 mA 225 mW Surafce Mount Switching Diode - SOT-23-3

Mfr Part#:  BAS21S-TP

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 15,000

As low as:  $0.0231  (USD) (Buy {0})

In Stock:  No

Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
250 V
Reverse Recovery Time-Max
50 ns
Power Dissipation
225 mW
Average Forward Current-Max
200 mA
ON SEMICONDUCTOR 

NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323

Mfr Part#:  NSVBAS21HT3G

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0258  (USD) (Buy {0})

In Stock:  No

Type
Standard
Configuration
Single
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
50 ns
Power Dissipation
200 mW
Diode Capacitance-Max
5 pF
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Category

By Manufacturer Name

By Type

By Configuration

By Reverse Current-Max

By Forward Voltage

By Reverse Voltage-Max [Vrrm]

By Reverse Recovery Time-Max

By Power Dissipation

By Diode Capacitance-Max

By Average Forward Current-Max

By Peak Current-Max

By Operating Temp Range

By Package Style

By Packaging

 

Stay in touch with the latest news...