Search Results

2 Results found for

Current Category:

Current Records:

Top Seller

ON SEMICONDUCTOR

FJH1100 Series 15 V 150 mA Through Hole Ultra Low Leakage Diode -DO-35

Mfr Part#: FJH1100
  

RoHS compliant

From as low as   $14.71 USD

Top Seller

MICRO COMMERCIAL COMP

BAS21 Series 200 V 200 mA 250 mW Surface Mount Small Signal Diodes - SOT-23-3

Mfr Part#: BAS21-TP
  

RoHS compliant

From as low as   $0.0260 USD

Compare products (5 maximum)

ON SEMICONDUCTOR 

FJH1100 Series 15 V 150 mA Through Hole Ultra Low Leakage Diode -DO-35

Mfr Part#:  FJH1100

Packaging : BAG 
Std Packaging Qty: 5,000
Min Order Qty: 1

As low as:  $14.71  (USD) (Buy {0})

In Stock:  Yes

Configuration
Single
Average Rectified Current-Max
150 mA
Reverse Current-Max
0.01 nA
Forward Voltage
1.07 V
Reverse Voltage-Max [Vrrm]
15 V
Power Dissipation
250 mW
MICRO COMMERCIAL COMP 

BAS21 Series 200 V 200 mA 250 mW Surface Mount Small Signal Diodes - SOT-23-3

Mfr Part#:  BAS21-TP

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 12,000

As low as:  $0.0260  (USD) (Buy {0})

In Stock:  No

Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
200 V
Reverse Recovery Time-Max
50 ns
Power Dissipation
250 mW
Average Forward Current-Max
200 mA
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Configuration

By Average Rectified Current-Max

By Reverse Current-Max

By Forward Voltage

By Reverse Voltage-Max [Vrrm]

By Reverse Recovery Time-Max

By Power Dissipation

By Diode Capacitance-Max

By Average Forward Current-Max

By Package Style

By Packaging

 

Stay in touch with the latest news...