Search Results

2 Results found for

Current Category:

Current Records:

Top Seller

ON SEMICONDUCTOR

FLLD261 Series 250 mA 100 V Reverse Voltage SMT Low Leakage Diode - SOT-23-3

Mfr Part#: FLLD261
  

RoHS compliant

From as low as   $0.0323 USD

Top Seller

VISHAY

VS-300U Series 600 V 300 A Standard Recovery Diode - DO-205AB (DO-9)

Mfr Part#: 302UR60A
  

RoHS compliant

From as low as   $42.31 USD

Compare products (5 maximum)

ON SEMICONDUCTOR 

FLLD261 Series 250 mA 100 V Reverse Voltage SMT Low Leakage Diode - SOT-23-3

Mfr Part#:  FLLD261

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0323  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Dual
Average Rectified Current-Max
250 mA
Reverse Recovery Time-Max
400 ns
Power Dissipation
350 mW
Diode Capacitance-Max
4 pF
VISHAY 

VS-300U Series 600 V 300 A Standard Recovery Diode - DO-205AB (DO-9)

Mfr Part#:  302UR60A

Packaging : BOX 
Std Packaging Qty: 12
Min Order Qty: 12

As low as:  $42.31  (USD) (Buy {0})

In Stock:  No

Forward Voltage
1.4 V
Reverse Voltage-Max [Vrrm]
600 V
Average Forward Current-Max
300 A
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Type

By Configuration

By Average Rectified Current-Max

By Forward Voltage

By Reverse Voltage-Max [Vrrm]

By Reverse Recovery Time-Max

By Power Dissipation

By Diode Capacitance-Max

By Average Forward Current-Max

By Peak Current-Max

By Operating Temp Range

By Package Style

By Packaging

 

Stay in touch with the latest news...