Search Results

2 Results found for

Current Category:

Current Records:

Top Seller

ON SEMICONDUCTOR

BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23-3

Mfr Part#: BAS16
  

RoHS compliant

From as low as   $0.0200 USD

Top Seller

ON SEMICONDUCTOR

BAS16SL Series 85 V 150 mA 227 mW SMT Voltage Small Signal Diode-SOD-923

Mfr Part#: BAS16SL
  

RoHS compliant

From as low as   $0.0374 USD

Compare products (5 maximum)

ON SEMICONDUCTOR 

BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23-3

Mfr Part#:  BAS16

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0200  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
6 ns
Power Dissipation
350 mW
ON SEMICONDUCTOR 

BAS16SL Series 85 V 150 mA 227 mW SMT Voltage Small Signal Diode-SOD-923

Mfr Part#:  BAS16SL

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 16,000

As low as:  $0.0374  (USD) (Buy {0})

In Stock:  No

Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
85 V
Reverse Recovery Time-Max
8 ns
Power Dissipation
227 mW
Average Forward Current-Max
150 mA
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.

Filter By

By Availability

By Category

By Manufacturer Name

By Type

By Configuration

By Average Rectified Current-Max

By Reverse Current-Max

By Forward Voltage

By Reverse Voltage-Max [Vrrm]

By Reverse Recovery Time-Max

By Power Dissipation

By Diode Capacitance-Max

By Average Forward Current-Max

By Peak Current-Max

By Operating Temp Range

By Package Style

By Packaging

 

Stay in touch with the latest news...