Search Results

9719 Results found for

Current Category:

Current Records:

Top Seller

LITE-ON

Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount

Mfr Part#: LTST-C170K...
  

RoHS compliant

From as low as   $0.0298 USD

Top Seller

LITE-ON

Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED

Mfr Part#: LTST-C190K...
  

RoHS compliant

From as low as   $0.0240 USD

Compare products (5 maximum)

LITE-ON 

LTV-356T Series 80 V 3750 Vrms 50% CTR Surface Mount Optocoupler

Mfr Part#:  LTV-356T-A

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1180  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Output Voltage-Max
80 V
CTR-Min
50 %
Operating Temp-Max
100 °C
LITE-ON 

Green 1206 130° 112 mcd Clear 2.4 V Reverse Mount ChipLED

Mfr Part#:  LTST-C250KGKT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0340  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.4 V
Forward (Drive) Current
25 mA
Intensity
112 mcd
Viewing Angle
130 °
Wavelength
574 nm
LITE-ON 

Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED

Mfr Part#:  LTST-C195KGJRKT

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0670  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
2
Forward Voltage
2 V / 2 V
Forward (Drive) Current
20 mA
Intensity
35 mcd / 25 mcd
Viewing Angle
130 °
Wavelength
574 nm / 639 nm
LITE-ON 

Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 6 mcd 2.1 V Chip LED Surface Mount

Mfr Part#:  LTST-C150GKT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0297  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.1 V
Forward (Drive) Current
20 mA
Intensity
6 mcd
Viewing Angle
130 °
Wavelength
565 nm
LITE-ON 

Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED

Mfr Part#:  LTST-C191KGKT

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0253  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.4 V
Forward (Drive) Current
30 mA
Intensity
71 mcd
Viewing Angle
130 °
Wavelength
574 nm
ON SEMICONDUCTOR 

FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4

Mfr Part#:  FOD817ASD

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.0977  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Forward Voltage
1.4 V
Reverse Voltage-Max [Vrrm]
6 V
Average Forward Current-Max
50 mA
Power Dissipation
70 mW
Output Type
Phototransistor
LUMEX 

Green 0603 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip Surface Mount LED

Mfr Part#:  SML-LX0603GW-TR

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0440  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.2 V
Forward (Drive) Current
20 mA
Intensity
18 mcd
Viewing Angle
160 °
Wavelength
565 nm
ON SEMICONDUCTOR 

QRD1114 Series 30 V 50 mA Phototransistor Reflective Object Sensor

Mfr Part#:  QRD1114

Packaging : BAG 
Std Packaging Qty: 100
Min Order Qty: 20

As low as:  $0.6400  (USD) (Buy {0})

In Stock:  Yes

Type
Reflective
Wavelength
940 nm
CE Voltage-Max
30 V
Forward (Drive) Current
50 mA
Power Dissipation
100 mW
LUMEX 

Red 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED

Mfr Part#:  SML-LXT0805IW-TR

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0425  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2 V
Forward (Drive) Current
20 mA
Intensity
11 mcd
Viewing Angle
140 °
Wavelength
635 nm
ON SEMICONDUCTOR 

DIP6 SMT Single Channel High Speed 1 MHz 4170 Vrms Optocoupler

Mfr Part#:  H11L1SR2M

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.3400  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Isolation Voltage-RMS
4170 V
Operating Temp-Max
85 °C
  • This part has been identified as a viable alternate to part you are searching for. In most cases it will be a drop in replacement but this is not guaranteed. Please check the technical specification on the datasheet to ensure compatibility before purchasing.
 

Stay in touch with the latest news...