Search Results

38991 Results found for

Current Category:

Current Records:

Top Seller

MICROCHIP

PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

Mfr Part#: PIC16F628A...
  

RoHS compliant

From as low as   $1.99 USD

Top Seller

MICROCHIP

MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5

Mfr Part#: MCP6001T-I...
  

RoHS compliant

From as low as   $0.2050 USD

Compare products (5 maximum)

MICROCHIP 

24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Mfr Part#:  24LC256T-I/SN

Packaging : REEL 
Std Packaging Qty: 3,300
Min Order Qty: 3,300

As low as:  $0.6850  (USD) (Buy {0})

In Stock:  Yes

Memory Density
256 kb
Memory Organization
32 K x 8
Supply Voltage-Nom
2.5 to 5.5 V
Clock Frequency-Max
400 kHz
Write Cycle Time-Max (tWC)
5 ms
MICROCHIP 

MIC6315 Series 2.93 V 20ms Surface Mount Open-Drain μP Reset Circuit - SOT-143-4

Mfr Part#:  MIC6315-29D2UY-TR

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2150  (USD) (Buy {0})

In Stock:  Yes

No of Outputs
Single
Threshold Voltage
2.93 V
Supply Voltage-Max
5.5 V
Reset Timeout
20 ms
MICROCHIP 

MCP120 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Mfr Part#:  MCP120T-450I/TT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.3550  (USD) (Buy {0})

In Stock:  Yes

No of Outputs
Single
Threshold Voltage
4.5 V
Supply Voltage-Max
5.5 V
Reset Timeout
150 ms
MICROCHIP 

MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOT-23-5

Mfr Part#:  MCP6561UT-E/OT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.4250  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
No of Channels
1
Average Bias Current-Max
1 pA
Supply Voltage
1.8 to 5.5 V
Thermal Resistance
256 °C/W
MICROCHIP 

24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Mfr Part#:  24LC64T-I/SN

Packaging : REEL 
Std Packaging Qty: 3,300
Min Order Qty: 3,300

As low as:  $0.3400  (USD) (Buy {0})

In Stock:  Yes

Memory Density
64 kb
Memory Organization
8 K x 8
Supply Voltage-Nom
2.5 to 5.5 V
Clock Frequency-Max
400 kHz
Write Cycle Time-Max (tWC)
5 ms
MICROCHIP 

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Mfr Part#:  MCP6022T-I/SN

Packaging : REEL 
Std Packaging Qty: 3,300
Min Order Qty: 3,300

As low as:  $1.12  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
General Purpose
No of Channels
2
Slew Rate-Nom
7 V/µs
Input Offset Voltage-Max
500 µV
Gain Bandwidth Product
10 MHz
Average Bias Current-Max
150 pA
MICROCHIP 

PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Mfr Part#:  PIC12F629T-I/SN

Packaging : REEL 
Std Packaging Qty: 3,300
Min Order Qty: 3,300

As low as:  $1.00  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC12F
Core Processor
PIC
Program Memory Type
Flash
Flash Size (Bytes)
1.75 kB
RAM Size
64 B
Speed
20 MHz
MICROCHIP 

MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Mfr Part#:  MCP6031T-E/OT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.5750  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Precision
No of Channels
1
Slew Rate-Nom
4 V/ms
Input Offset Voltage-Max
150 µV
Gain Bandwidth Product
10 kHz
Average Bias Current-Max
100 pA
MICROCHIP 

MCP120 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Mfr Part#:  MCP120T-315I/TT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.3250  (USD) (Buy {0})

In Stock:  Yes

No of Outputs
Single
Threshold Voltage
3.15 V
Supply Voltage-Max
5.5 V
Reset Timeout
150 ms
MICROCHIP 

TC54 Series 2.7 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3

Mfr Part#:  TC54VN2702ECB713

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2350  (USD) (Buy {0})

In Stock:  Yes

Output Type
Voltage
Output Current-Max
50 mA
No of Inputs
1
Supply Voltage
0.7 to 10 V
Power Dissipation
240 mW
Operating Temp Range
-40 to +85 °C