Search Results

50917 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr Part#: PESD5V0L1U...
  

RoHS compliant

From as low as   $0.1790 USD

Top Seller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr Part#: MMBZ27VALT...
  

RoHS compliant

From as low as   $0.0240 USD

Compare products (5 maximum)

SEMTECH 

SM Series 9.8 V 350 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23

Mfr Part#:  SM05.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1980  (USD) (Buy {0})

In Stock:  Yes

No of Channels
3
Directional
Bi-Directional
Standoff Voltage
5 V
Capacitance
350 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
15 kV
LITTELFUSE 

C-III Varistor Series Ø20 mm 320 V Radial Crimped / Trimmed Leads MOV

Mfr Part#:  V320LC40CPX10

Packaging : BULK 
Std Packaging Qty: 400
Min Order Qty: 400

As low as:  $0.4150  (USD) (Buy {0})

In Stock:  Yes

LITTELFUSE 

SMBJ Series 600 W 36 V BI-Directional SMT Transient Voltage Suppressor Diode

Mfr Part#:  SMBJ36CA

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1030  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
44.2 V
Directional
Bi-Directional
Power Dissipation
600 W
Peak Output Current
10.4 A
Reverse Leakage Current
1 µA
Peak Power
600 W
STMICROELECTRONICS 

ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252

Mfr Part#:  ACST410-8BTR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.6150  (USD) (Buy {0})

In Stock:  Yes

On-State Voltage [Vtm]
0.9 V
On State Current [It]-Typ
4 A
Off-State Voltage [Vdrm]
800 V
Off-State Current [Idrm]
20 µA
Gate Trigger Current [Igt]-Max
10 mA
On-state RMS Current [Irms]-Ma...
4 A
AVX 

0603 18 VDC 14 VAC 225 Vcl 22 pF Surface Mount CAN BUS Varistor

Mfr Part#:  CAN0001RP

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1230  (USD) (Buy {0})

In Stock:  Yes

Capacitance
22 pF
Clamping Voltage-Max
225 V
Peak Output Current
4 A
Rated Voltage
18 V
RMS Voltage-Max
14 V
STMICROELECTRONICS 

P0102BL Series 100 Vdrm 0.25A Sensitive Silicon Controlled Rectifier - SOT-23-3L

Mfr Part#:  P0102BL 5AA4

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2350  (USD) (Buy {0})

In Stock:  Yes

Type
SCR
Off-State Voltage [Vdrm]
200 V
Off-State Current [Idrm]
1 µA
Gate Trigger Current [Igt]-Max
0.2 mA
On-state RMS Current [Irms]-Ma...
0.25 A
Hold Current [Ih]
6 mA
PROTEK DEVICES 

GBLC05C Series 1 Channel 9.8 Vcl 6 Vbr 3 pF Uni-Directional TVS Array - SOD-323

Mfr Part#:  GBLC05-LF-T7

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.5650  (USD) (Buy {0})

In Stock:  Yes

Directional
Uni-Directional
Power Dissipation
350 W
Peak Output Current
1 A
Reverse Leakage Current
5 µA
Peak Power
350 W
Test Current
1 mA
SEMTECH 

SM Series 43 V 60 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23

Mfr Part#:  SM24.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2050  (USD) (Buy {0})

In Stock:  Yes

No of Channels
3
Directional
Bi-Directional
Standoff Voltage
24 V
Capacitance
50 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
15 kV
LITTELFUSE 

SMAJ Series 29.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Mfr Part#:  SMAJ18CA

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0899  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
22.1 V
Directional
Bi-Directional
Power Dissipation
400 W
Peak Output Current
13.7 A
Reverse Leakage Current
1 µA
Peak Power
400 W
SEMTECH 

RCLAMP Series 17.5 V 3 pF Low Capacitance TVS Diode Array - SLP-2020P6

Mfr Part#:  RCLAMP0504N.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.5450  (USD) (Buy {0})

In Stock:  Yes

No of Channels
4
Directional
Uni-Directional
Standoff Voltage
5 V
Capacitance
3 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
±15 kV