Search Results

50814 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr Part#: PESD5V0L1U...
  

RoHS compliant

From as low as   $0.1790 USD

Top Seller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr Part#: MMBZ27VALT...
  

RoHS compliant

From as low as   $0.0240 USD

Compare products (5 maximum)

LITTELFUSE 

2920L Series 2920 33 V 1.5 A Surface Mount POLY-FUSE® Resettable PTC

Mfr Part#:  2920L150DR

Packaging : REEL 
Std Packaging Qty: 1,500
Min Order Qty: 1,500

As low as:  $0.2300  (USD) (Buy {0})

In Stock:  Yes

Voltage Rating
33 V
Current Rating
40 A
Time to Trip
2 s
Rated Power
1.5 W
Operating Temp Range
-40 to +85 °C
Terminal Pitch
8 mm
VISHAY 

1500 W 36 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Mfr Part#:  SMCJ36A-E3/57T

Packaging : REEL 
Std Packaging Qty: 850
Min Order Qty: 850

As low as:  $0.2200  (USD) (Buy {0})

In Stock:  Yes

KEYSTONE 

10 A .016 (.41) thick Brass Tin Plate Fuse Clip For 2AG or 5mm

Mfr Part#:  3561

Packaging : BULK 
Std Packaging Qty: 700
Min Order Qty: 250

As low as:  $0.0900  (USD) (Buy {0})

In Stock:  Yes

Hold Fuse Type
Clip
Dimension
5 x 5.2 mm
Contact Material
Brass
Contact Plating
Tin
Termination Style
PC Pin
Height - Max
7.57 mm
AVX 

VC Series 0805 26 V 18 Vrms 60 V Clamp 100 A 250 pF Automotive Chip Varistor

Mfr Part#:  VCAS080526C580RP

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1030  (USD) (Buy {0})

In Stock:  Yes

Capacitance
250 pF
Clamping Voltage-Max
60 V
Peak Output Current
100 A
Rated Voltage
26 V
RMS Voltage-Max
18 V
SEMTECH 

RCLAMP Series 18 V 3.8 pF RailClamp® Low Capacitance TVS Diode Array SLP-2626P10

Mfr Part#:  RCLAMP3304N.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.7550  (USD) (Buy {0})

In Stock:  Yes

No of Channels
4
Directional
Uni-Directional
Standoff Voltage
3.3 V
Capacitance
3.8 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
15 kV
STMICROELECTRONICS 

SMCJ Series 1500 W 38.6 V Uni Directional Surface Mount TVS Diode -DO-214AB

Mfr Part#:  SMCJ33A-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.2200  (USD) (Buy {0})

In Stock:  Yes

NEXPERIA 

IP4220CZ6 Series 9 V 40 pF Dual USB 2.0 Integrated ESD Protection - SOT-457

Mfr Part#:  IP4220CZ6,125

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2400  (USD) (Buy {0})

In Stock:  Yes

No of Channels
4
Directional
Uni-Directional
Standoff Voltage
5.5 V
Capacitance
40 pF
Operating Temp Range
-40 to +85 °C
ESD Voltage-Max
±8 kV
LITTELFUSE 

1210L Series 1210 30 V 0.05 A Surface Mount POLYFUSE® Resettable PTC

Mfr Part#:  1210L005WR

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1860  (USD) (Buy {0})

In Stock:  Yes

Voltage Rating
30 V
Hold Current [Ih]
0.05 A
Trip Current
0.15 A
Operating Temp Range
-40 to +85 °C
Case Size
1210 (3225 Metric)
NEXPERIA 

PESD5S2UT Series 20 V 152 pF SMT Double ESD Protection Diode - SOT-23-3

Mfr Part#:  PESD5V2S2UT,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0600  (USD) (Buy {0})

In Stock:  Yes

No of Channels
2
Directional
Uni-Directional
Standoff Voltage
5.2 V
Capacitance
152 pF
Operating Temp Range
-65 to +150 °C
ESD Voltage-Max
±30 kV
STMICROELECTRONICS 

SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

Mfr Part#:  SMBJ18CA-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1020  (USD) (Buy {0})