Search Results

46873 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr Part#: PESD5V0L1U...
  

RoHS compliant

From as low as   $0.1000 USD

Top Seller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr Part#: MMBZ27VALT...
  

RoHS compliant

From as low as   $0.0200 USD

Compare products (5 maximum)

SEMTECH 

RCLAMP Series 16 Vcl 0.4 pF RailClamp® TVS Diode Array - SLP-1616P6

Mfr Part#:  RCLAMP3304P.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.3300  (USD) (Buy {0})

In Stock:  Yes

No of Channels
4
Directional
Uni-Directional
Standoff Voltage
3.3 V
Capacitance
0.4 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
15 kV
LITTELFUSE 

1SMB Series 40.6 V 600 W Unidirectional Power Zener Transient Voltage Suppressor

Mfr Part#:  1SMB33AT3G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0786  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
40.6 V
Directional
Uni-Directional
Power Dissipation
600 W
Peak Output Current
11.3 A
Reverse Leakage Current
5 µA
Peak Power
600 W
STMICROELECTRONICS 

ESDALC Series 1 Channel 6.1 V Uni-Directional Transil™ ESD Protection - SOD-882

Mfr Part#:  ESDALC6V1-1M2

Packaging : REEL 
Std Packaging Qty: 12,000
Min Order Qty: 12,000

As low as:  $0.0567  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Directional
Uni-Directional
Standoff Voltage
3 V
Capacitance
22 pF
Operating Temp Range
-40 to +125 °C
ESD Voltage-Max
±30 kV
NEXPERIA 

PESD1CAN Series 50 V 9.3 pF SMT CAN bus ESD Protection Diode - SOT-323

Mfr Part#:  PESD1CAN-UX

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0810  (USD) (Buy {0})

In Stock:  Yes

No of Channels
2
Directional
Bi-Directional
Clamping Voltage-Max
50 V
Breakdown Voltage-Max
30.3 V
Capacitance
9.3 pF
Operating Temp Range
-55 to +150 °C
RAYCHEM 

RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Mfr Part#:  RUEF250U-2

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1930  (USD) (Buy {0})

In Stock:  Yes

Voltage Rating
30 V
Hold Current [Ih]
2.5 A
Trip Current
4.9 A
Operating Temp Range
-40 to +85 °C
Dimension
8.1 x 16.3 mm
SEMTECH 

SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

Mfr Part#:  SD05.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2250  (USD) (Buy {0})

In Stock:  Yes

Directional
Uni-Directional
Power Dissipation
350 W
Peak Output Current
24 A
Reverse Leakage Current
10 µA
Peak Power
350 W
Standoff Voltage
5 V
LITTELFUSE 

452 Series Very Fast-Acting 125 V 3 A 6.10 x 2.69 mm NANO2® Ceramic Fuse

Mfr Part#:  0451003.MRL

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.4350  (USD) (Buy {0})

In Stock:  Yes

Voltage Rating
125 V
Current Rating
3 A
Resistance
0.0227 Ω
Interrupting Rating
50 A
Operating Temp Range
-55 to +125 °C
Typical Melting I2T
1.65 A
AAVID THERMALLOY 

TO-226 Surface Mount 18.00 C/W Thermal Resistance D2 Semiconductor Heat Sink

Mfr Part#:  573300D00010G

Packaging : REEL 
Std Packaging Qty: 250
Min Order Qty: 250

As low as:  $0.3950  (USD) (Buy {0})

In Stock:  Yes

Thermal Resistance
18 °C/W
Material
Matte Tin Plated
Dimension
26.16 x 12.7 x 13 ...
ABRACON 

ABM7 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal

Mfr Part#:  ABM7-8.000MHZ-D2Y-T

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.2550  (USD) (Buy {0})

In Stock:  Yes

Operating Frequency
8 MHz
ESR (Equivalent Series Resista...
50 Ω
Insulation Resistance
500 MΩ
Drive Level
100 µW
Storage Temperatue Range
-40 to +90 °C
Dimension
6 x 3.5 mm
LITTELFUSE 

LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor

Mfr Part#:  V150LA1P

Packaging : BAG 
Std Packaging Qty: 1,500
Min Order Qty: 125

As low as:  $0.1070  (USD) (Buy {0})

In Stock:  Yes

Capacitance
150 pF
RMS Voltage-Max
150 V
Varistor Voltage Range
225 to 275 V
Current Rating
1 mA
Energy
13 J
Insulation Resistance
1000 MΩ