Search Results

50916 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr Part#: PESD5V0L1U...
  

RoHS compliant

From as low as   $0.1790 USD

Top Seller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr Part#: MMBZ27VALT...
  

RoHS compliant

From as low as   $0.0240 USD

Compare products (5 maximum)

STMICROELECTRONICS 

T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252

Mfr Part#:  T835-600B-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.3750  (USD) (Buy {0})

In Stock:  Yes

Type
Triac
Off-State Voltage [Vdrm]
600 V
Off-State Current [Idrm]
5 µA
Gate Trigger Current [Igt]-Max
35 mA
On-state RMS Current [Irms]-Ma...
8 A
Hold Current [Ih]
35 mA
ABRACON 

ABM3B Series 12 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal

Mfr Part#:  ABM3B-12.000MHZ-B2-T

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.2900  (USD) (Buy {0})

In Stock:  Yes

Operating Frequency
12 MHz
ESR (Equivalent Series Resista...
70 Ω
Insulation Resistance
500 MΩ
Drive Level
100 µW
Storage Temperatue Range
-40 to +85 °C
Dimension
5 x 3.2 mm
LITTELFUSE 

SMCJ Series 45.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Mfr Part#:  SMCJ28A

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1820  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
34.4 V
Directional
Uni-Directional
Power Dissipation
1500 W
Peak Output Current
33.1 A
Reverse Leakage Current
1 µA
Peak Power
1500 W
VISHAY 

GSOT05C Series 16 V 600 pF Surface Mount Two-Line ESD-Protection - SOT-23

Mfr Part#:  GSOT05C-E3-08

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0674  (USD) (Buy {0})

In Stock:  Yes

No of Channels
2
Directional
Uni-Directional
Clamping Voltage-Max
16 V
Breakdown Voltage-Max
8 V
Breakdown Voltage-Min
6 V
Standoff Voltage
5 V
DIODES INCORPORATED 

SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Mfr Part#:  SMAJ40CA-13-F

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0818  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
49.1 V
Breakdown Voltage-Min
44.4 V
Clamping Voltage-Max
64.5 V
Directional
Bi-Directional
Power Dissipation
400 W
NEXPERIA 

PESD1LIN Series 44 V 17 pF SMT LIN Bus ESD Protection Diode - SOD-323

Mfr Part#:  PESD1LIN,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.3000  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Directional
Bi-Directional
Clamping Voltage-Max
44 V
Breakdown Voltage-Max
20.3 V
Breakdown Voltage-Min
17.1 V
Capacitance
13 pF
SEMTECH 

RCLAMP Series 18 V 3.8 pF RailClamp® Low Capacitance TVS Diode Array SLP-2626P10

Mfr Part#:  RCLAMP3304N.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.6900  (USD) (Buy {0})

In Stock:  Yes

No of Channels
4
Directional
Uni-Directional
Standoff Voltage
3.3 V
Capacitance
3.8 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
15 kV
SEMTECH 

LC Series 18 V 1800 W SMT Low Capacitance TVS for High Speed Interface - SOIC-8

Mfr Part#:  LC03-3.3.TBT

Packaging : REEL 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $2.20  (USD) (Buy {0})

In Stock:  Yes

Clamping Voltage-Max
18 V
Directional
Uni-Directional
Peak Output Current
100 A
Peak Power
1800 W
Standoff Voltage
3.3 V
LITTELFUSE 

287 Series Fast-Acting 32 V 3 A 19.05 x 12.19 mm ATOF™ Blade Fuse

Mfr Part#:  0287003.PXCN

Packaging : BAG 
Std Packaging Qty: 2,000
Min Order Qty: 250

As low as:  $0.0826  (USD) (Buy {0})

In Stock:  Yes

Voltage Rating
32 V
Current Rating
3 A
Resistance
31.1 mΩ
Interrupting Rating
1000 A
Operating Temp Range
-40 to +105 °C
Typical Melting I2T
7.4 A
C&K 

KSC Series Sealed SPST 170 g Gull Wing Surface Mount Tactile Switch

Mfr Part#:  KSC421G70SHLFS

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.4200  (USD) (Buy {0})

In Stock:  Yes

Switch Operation
Off-Mom
Voltage Rating
32 V
Current Rating
50 mA
Insulation Resistance
10 MΩ
Actuation Force
1.6 N
Contact Material
Silver