Search Results

50993 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr Part#: PESD5V0L1U...
  

RoHS compliant

From as low as   $0.1790 USD

Top Seller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr Part#: MMBZ27VALT...
  

RoHS compliant

From as low as   $0.0239 USD

Compare products (5 maximum)

STMICROELECTRONICS 

T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252

Mfr Part#:  T835-600B-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.3600  (USD) (Buy {0})

In Stock:  Yes

Type
Triac
Off-State Voltage [Vdrm]
600 V
Off-State Current [Idrm]
5 µA
Gate Trigger Current [Igt]-Max
35 mA
On-state RMS Current [Irms]-Ma...
8 A
Hold Current [Ih]
35 mA
LITTELFUSE 

MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor

Mfr Part#:  V56MLA1206H

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.6500  (USD) (Buy {0})

In Stock:  Yes

Capacitance
180 pF
RMS Voltage-Max
40 V
Varistor Voltage Range
61 to 77 V
Current Rating
1 mA
Energy
1 J
Operating Temp Range
-55 to +125 °C
ON SEMICONDUCTOR 

MMBZ Series 40 W 33 V Uni-Directional Surface Mount TVS Diode - SOT-23-3

Mfr Part#:  MMBZ33VALT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0342  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
34.65 V
Directional
Uni-Directional/Bi...
Power Dissipation
40 W
Peak Output Current
0.87 A
Reverse Leakage Current
50 A
Peak Power
40 W
LITTELFUSE 

1SMB Series 31.9 V 600 W Unidirectional Power Zener Transient Voltage Suppressor

Mfr Part#:  1SMB26AT3G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1150  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
31.9 V
Breakdown Voltage-Min
28.9 V
Clamping Voltage-Max
42.1 V
Directional
Uni-Directional
Power Dissipation
600 W
STMICROELECTRONICS 

ESDCAN24 Series 43 V 30 pF SMT Bi-Directional ESD Protection Diode - SOT-23

Mfr Part#:  ESDCAN24-2BLY

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1000  (USD) (Buy {0})

In Stock:  Yes

No of Channels
2
Directional
Bi-Directional
Clamping Voltage-Max
40 V
Breakdown Voltage-Min
26.2 V
Capacitance
30 pF
Operating Temp Range
-40 to +150 °C
SEMTECH 

SR Series 20 V 6 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143

Mfr Part#:  SR05.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.8650  (USD) (Buy {0})

In Stock:  Yes

No of Channels
2
Directional
Uni-Directional
Standoff Voltage
5 V
Capacitance
6 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
±15 kV
LITTELFUSE 

P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA (SMB)

Mfr Part#:  P0640SCLRP

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.5600  (USD) (Buy {0})

In Stock:  Yes

On-State Voltage [Vtm]
4 V
On State Current [It]-Typ
2.2 A
Off-State Voltage [Vdrm]
58 V
Off-State Current [Idrm]
5 µA
Hold Current [Ih]
150 mA
AVX 

0603 14 VAC 18 VDC 225 V Clamp 22 pF Surface Mount CAN BUS Varistor

Mfr Part#:  CAN0001DP

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.1260  (USD) (Buy {0})

In Stock:  Yes

Capacitance
22 pF
Clamping Voltage-Max
225 V
Peak Output Current
4 A
Rated Voltage
18 V
RMS Voltage-Max
14 V
KEYSTONE 

Snap-On Battery Contact for Molded Case for A / AA Cells

Mfr Part#:  209

Packaging : BAG 
Std Packaging Qty: 100
Min Order Qty: 75

As low as:  $0.1230  (USD) (Buy {0})

In Stock:  Yes

Battery Cell Size
AA
Mounting Style
Snap On
Termination Style
Horizontal to PCB
DIODES INCORPORATED 

SMAJ Series 24 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

Mfr Part#:  SMAJ24CA-13-F

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0818  (USD) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
29.5 V
Directional
Bi-Directional
Power Dissipation
400 W
Peak Output Current
10.3 A
Reverse Leakage Current
5 µA
Peak Power
400 W