Search Results

112707 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0169 USD

Compare products (5 maximum)

NEXPERIA 

PMBT3904 Series 40 V 200 mA SMT NPN Switching Transistor - SOT-23-3

Mfr Part#:  PMBT3904,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0150  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
40 V
Collector Current Max
200 mA
Power Dissipation-Tot
250 mW
ON SEMICONDUCTOR 

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#:  1N4148TR

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0109  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
ON SEMICONDUCTOR 

SMMBT Series 40 V 900 mA SMT NPN Silicon General Purpose Transistor - SOT-23

Mfr Part#:  SMMBT3904LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0270  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
40 V
Collector Current Max
200 mA
Power Dissipation-Tot
225 mW
ON SEMICONDUCTOR 

MMBT Series 40 V 600 mA Surface Mount NPN Silicon Switching Transistor - SOT-23

Mfr Part#:  MMBT4401LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0400  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
40 V
Collector Current Max
600 mA
Power Dissipation-Tot
225 mW
ON SEMICONDUCTOR 

MMBTA06L Series 80 V 500 mA Surface Mount NPN Silicon Transistor - SOT23-3

Mfr Part#:  SMMBTA06LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0440  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
NPN
CE Voltage-Max
80 V
Collector Current Max
500 mA
Power Dissipation-Tot
225 mW
DC Current Gain-Min
100
ON SEMICONDUCTOR 

BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923

Mfr Part#:  BAS40SL

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 8,000

As low as:  $0.0690  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
100 mA
Peak Current-Max
600 mA
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
0.2 µA
Forward Voltage
1 V
DIODES INCORPORATED 

MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23

Mfr Part#:  MMBD4148-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0195  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
75 V
Reverse Recovery Time-Max
4 ns
Power Dissipation
350 mW
Average Forward Current-Max
200 mA
Peak Current-Max
2 A
ON SEMICONDUCTOR 

S1 Series 1000 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC

Mfr Part#:  S1M

Packaging : REEL 
Std Packaging Qty: 7,500
Min Order Qty: 7,500

As low as:  $0.0404  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Reverse Current-Max
1 µA
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
1000 V
Reverse Recovery Time-Max
1.8 µs
NEXPERIA 

74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver -TSSOP-5

Mfr Part#:  74LVC1G125GW,125

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0189  (USD) (Buy {0})

In Stock:  Yes

Logic Circuit
Buffer/Line Driver
Family
A/LVC/E/H/U
No of Functions / Channels
1
Output Characteristics
3-ST
Supply Voltage-Nom
1.65 to 5.5 V
SEOUL SEMICONDUCTOR 

S1W0-5630 5000K 34.4 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Mfr Part#:  S1W0-5630508003-0000003S-00004

Packaging : REEL 
Std Packaging Qty: 4,500
Min Order Qty: 4,500

As low as:  $0.0639  (USD) (Buy {0})

In Stock:  Yes

Application
Architectural/Deco...
Family
5630
Type of White
Cool
Color
White
CRI
80
CCT
5000 K