Search Results

121 Results found for

Current Category:

Current Records:

Top Seller

CISSOID

CMT Series 5 V 200 mA High-Temperature Linear Voltage Regulator - TO263

Mfr Part#: CMT-STA038...
  

RoHS compliant

From as low as   $40.00 USD

Top Seller

CISSOID

MERCURY Series 80 V 300 mA (-55 to 225°C) N-Channel Mosfet - TO18

Mfr Part#: CHT-SNMOS8...
  

RoHS compliant

From as low as   $214.31 USD

Compare products (5 maximum)

CISSOID 

CHT-LDOP Series 15 V Fixed Output 1 A Through Hole Positive LDO Regulator-TO-254

Mfr Part#:  CHT-LDOP-150-TO254-T-S1

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $275.00  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
2 V
Input Voltage-Max
30 V
Output Voltage Fixed
15 V
Dropout Voltage-Max
2 V
Output Current-Max
1 A
Tolerance (%)
±2 %
CISSOID 

GALAXY Series 3.3 - 5 V (-55°C to 225°C) Quad 2 Input OR Gate - CDIL-14

Mfr Part#:  CHT-7432-CDIL14-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $133.32  (USD) (Buy {0})

In Stock:  Yes

Logic Circuit
OR Gate
No of Functions / Channels
4
Supply Voltage-Nom
3.3 to 5 V
CISSOID 

MAGMA Series 500 kHz 90% Duty (-55°C to 225°C) PWM Controller - CDIL-28

Mfr Part#:  CHT-MAGMA-CDIL28-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $311.53  (USD) (Buy {0})

In Stock:  Yes

Supply Current-Max
85 µA
Supply Voltage
6 to 30 V
Frequency-Max
500 kHz
Input Current
85 µA
Input Voltage
30 V
Topology
Buck
CISSOID 

RHEA Series Dual Ch 2 M/bps (-55 to 225°C) Isolated Transceiver - CSOIC-28

Mfr Part#:  CHT-TIT4750G-CSOIC28-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $402.32  (USD) (Buy {0})

In Stock:  Yes

Frequency Range
5.9 to 15.3 MHz
Data Rate
2 Mbps
Supply Voltage
5 V
CISSOID 

VOLGA Series 5 V 600 uA (-55 to 225°C) Rail-to-Rail Comparator - TDFP16

Mfr Part#:  CHT-RIV1675A-TDFP16-T

Packaging : TRAY 
Std Packaging Qty: 25
Min Order Qty: 21

As low as:  $275.62  (USD) (Buy {0})

In Stock:  Yes

Type
Voltage Reference
No of Channels
1
Average Bias Current-Max
600 µA
Supply Voltage
4.5 to 5.5 V
CISSOID 

VENUS Series 30 V 8 A 1 Ohm (-55 to 225°C) P Ch Power Mosfet - TO-254

Mfr Part#:  CHT-PMOS3008-TO254-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $418.45  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
30 V
Drain-Source On Resistance-Max
1 Ω
CISSOID 

CALLISTO Series 80 V 300 mA 8.5 pF Dual Common Anode Small Signal Diode - TO18

Mfr Part#:  CHT-PLA5520A-TO18-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $225.82  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
280 mA
Reverse Current-Max
2.1 nA
Forward Voltage
0.7 V
Reverse Voltage-Max [Vrrm]
80 V
Peak Current-Max
280 mA
CISSOID 

GANYMEDE Series 80 V 280 mA 8.5 pF Dual Series Small Signal Diode - TO18

Mfr Part#:  CHT-PLA5598C-TO18-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $225.82  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
280 mA
Reverse Current-Max
2.11 nA
Forward Voltage
0.7 V
Reverse Voltage-Max [Vrrm]
80 V
Peak Current-Max
280 mA
CISSOID 

CHT-LDOS Series 5.5 V Fixed Output 1 A Positive LDO Regulator - TO-254

Mfr Part#:  CHT-LDOS-055-TO254-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $396.56  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
1 V
Input Voltage-Max
20 V
Output Voltage Fixed
5.5 V
Dropout Voltage-Max
2 V
Output Current-Max
1 A
Tolerance (%)
±2 %
CISSOID 

POLARIS Series 2.5 Vo 17.5 Vin (-55°C to 225°C) Voltage Reference - TO39

Mfr Part#:  CHT-BG3M-025-TO39-T

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $227.81  (USD) (Buy {0})

In Stock:  Yes

Type
Fixed
Reference Voltage
2.5 V
Tolerance (%)
±2 %
Rated Current
3 mA
Quiescent Current
700 µA