Search Results

10609 Results found for

Current Category:

Current Records:

Top Seller

STMICROELECTRONICS

L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220

Mfr Part#: L7808CV
  

RoHS compliant

From as low as   $0.1920 USD

Top Seller

STMICROELECTRONICS

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr Part#: TL431AIL3T
  

RoHS compliant

From as low as   $0.2700 USD

Compare products (5 maximum)

STMICROELECTRONICS 

L78 Series 5 V 1.5 A Fixed Flange Mount Voltage Regulator - TO-220-3

Mfr Part#:  L7805CV

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 50

As low as:  $0.2000  (USD) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

SPTS1H100A Series 1 A 100 V SMT Power Schottky Rectifier - DO-214AC

Mfr Part#:  STPS1H100A

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.2500  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
50 A
Reverse Voltage-Max [Vrrm]
100 V
Reverse Current-Max
4 µA
Forward Voltage
0.77 V
STMICROELECTRONICS 

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr Part#:  TL431AIL3T

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2700  (USD) (Buy {0})

In Stock:  Yes

Shunt Type
Shunt
Output Type
Adjustable
Accuracy
1 %
Reference Voltage
2.495 V
Output Voltage
2.47 to 36 V
Output Impedance
0.5 Ω
STMICROELECTRONICS 

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8

Mfr Part#:  LMV358IPT

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1310  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
4
Slew Rate-Nom
0.45 V/µs
Input Offset Voltage-Max
6 mV
Gain Bandwidth Product
1.3 MHz
Average Bias Current-Max
95 nA
STMICROELECTRONICS 

STPS14 Series Single Power 1 A 0.5 V Schottky Rectifier Surface Mount -DO-214AA

Mfr Part#:  STPS140U

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1430  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
60 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
12 µA
Forward Voltage
0.5 V
Configuration
Single
STMICROELECTRONICS 

LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#:  LM324ADT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0891  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
4
Slew Rate-Nom
0.4 V/µs
Input Offset Voltage-Max
3 mV
Gain Bandwidth Product
1.3 MHz
Average Bias Current-Max
100 pA
STMICROELECTRONICS 

STPS1L30 Series 1 A 0.3 V Schottky Rectifier Surface Mount - DO-214AA

Mfr Part#:  STPS1L30U

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1550  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
75 A
Reverse Voltage-Max [Vrrm]
30 V
Reverse Current-Max
200 µA
Forward Voltage
0.395 V
STMICROELECTRONICS 

BAT54 Series 40 V 300 mA Surface Mount Automotive Grade Diode - SOT-323

Mfr Part#:  BAT54AWFILMY

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0854  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
300 mA
Peak Current-Max
1 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
1 µA
Forward Voltage
900 mV
STMICROELECTRONICS 

Single N-Channel 100 V 0.035 Ohm 14 nC STripFET™ VII DeepGATE™ Mosfet - TO-220-3

Mfr Part#:  STP25N10F7

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 50

As low as:  $0.9400  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
100 V
Drain-Source On Resistance-Max
35 mΩ
Rated Power Dissipation
50 W
Qg Gate Charge
14 nC
STMICROELECTRONICS 

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Mfr Part#:  LM2904DT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0620  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Gain Bandwidth Product
1.1 MHz
Average Bias Current-Max
150 pA