Search Results

23381 Results found for

Current Category:

Current Records:

Top Seller

ON SEMICONDUCTOR

LL4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34

Mfr Part#: LL4148
  

RoHS compliant

From as low as   $0.0121 USD

Top Seller

ON SEMICONDUCTOR

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#: 1N4148TR
  

RoHS compliant

From as low as   $0.0109 USD

Compare products (5 maximum)

ON SEMICONDUCTOR 

SMMBT Series 40 V 900 mA SMT NPN Silicon General Purpose Transistor - SOT-23

Mfr Part#:  SMMBT3904LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0270  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
40 V
Collector Current Max
200 mA
Power Dissipation-Tot
225 mW
ON SEMICONDUCTOR 

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#:  1N4148TR

Packaging : REEL 
Std Packaging Qty: 10,000
Min Order Qty: 10,000

As low as:  $0.0109  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
ON SEMICONDUCTOR 

BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23

Mfr Part#:  BAV99LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0155  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
70 V
Reverse Recovery Time-Max
6 ns
Power Dissipation
225 mW
Average Forward Current-Max
715 mA
Peak Current-Max
2 A
ON SEMICONDUCTOR 

BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923

Mfr Part#:  BAS40SL

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 8,000

As low as:  $0.0690  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
100 mA
Peak Current-Max
600 mA
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
0.2 µA
Forward Voltage
1 V
ON SEMICONDUCTOR 

MMBTA06L Series 80 V 500 mA Surface Mount NPN Silicon Transistor - SOT23-3

Mfr Part#:  SMMBTA06LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0440  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
NPN
CE Voltage-Max
80 V
Collector Current Max
500 mA
Power Dissipation-Tot
225 mW
DC Current Gain-Min
100
ON SEMICONDUCTOR 

NL27WZ07 Series 5.5 V Open Drain SMT Dual Non-Inverting Buffer - SOT-353

Mfr Part#:  NL27WZ07DFT2G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0455  (USD) (Buy {0})

In Stock:  Yes

Logic Circuit
Non-Inverting Buff...
Output Characteristics
O-DRN
Supply Voltage-Nom
1.65 to 5.5 V
Supply Current
1 µA
Power Dissipation
200 mW
Propagation Delay
11.5 ns
ON SEMICONDUCTOR 

MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23

Mfr Part#:  MMBT5551LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0220  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
NPN
CE Voltage-Max
160 V
Collector Current Max
600 mA
Power Dissipation-Tot
225 mW
Collector - Base Voltage
180 V
ON SEMICONDUCTOR 

MMBT Series 300 V 50 mA Surface Mount PNP Silicon Transistor - SOT-23-3

Mfr Part#:  MMBTA92LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0356  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
PNP
CE Voltage-Max
300 V
Collector Current Max
50 mA
Power Dissipation-Tot
225 mW
DC Current Gain-Min
25
ON SEMICONDUCTOR 

FDLL4148 Series 500 mW 100 V Max Reverse Voltage 0.2 A Small Signal Diode -LL-34

Mfr Part#:  FDLL4148

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0101  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
Diode Capacitance-Max
4 pF
ON SEMICONDUCTOR 

N-Channel 50 V 3.5 Ohm 225 mW Surface Mount Power MOSFET - SOT-23

Mfr Part#:  BSS138LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0292  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
50 V
Drain-Source On Resistance-Max
3.5 Ω
Rated Power Dissipation
225 mW