Search Results

1113 Results found for

Current Category:

Current Records:

Top Seller

TRIAD MAGNETICS

Current Sense / Low Frequency Transformer

Mfr Part#: CSE187L
  

RoHS compliant

From as low as   $1.64 USD

Top Seller

TRIAD MAGNETICS

MET-32-T - IMPEDANCE MATCHING XFMR - 600 Ω to 150/150 Ω

Mfr Part#: MET-32-T
  

RoHS compliant

From as low as   $6.37 USD

Compare products (5 maximum)

TRIAD MAGNETICS 

FS12-200-C2 - Single Output 12.6 V Split Bobbin Design Class 2 Transformer

Mfr Part#:  FS12-200-C2

Packaging : TUBE 
Std Packaging Qty: 160
Min Order Qty: 5

As low as:  $2.70  (USD) (Buy {0})

In Stock:  Yes

Type
Open Frame
No of Outputs
Single
Output Voltage
12.6 V
Input Voltage
115 V
TRIAD MAGNETICS 

VPP Series 10 VA 1.25 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

Mfr Part#:  VPP16-620

Packaging : BOX 
Std Packaging Qty: 60
Min Order Qty: 2

As low as:  $5.36  (USD) (Buy {0})

In Stock:  Yes

Type
Laminated
Rated Current
1.25 A
TRIAD MAGNETICS 

Parallel Primary/Dual Secondary Split Bobbin PC Pin Class 3 Transformer

Mfr Part#:  FS48-050-C2

Packaging : BULK 
Std Packaging Qty: 160
Min Order Qty: 5

As low as:  $2.70  (USD) (Buy {0})

In Stock:  Yes

TRIAD MAGNETICS 

CST Series 14 mH 0.58 Ω DCR 110 A Current Sence Transformer

Mfr Part#:  CST206-1A

Packaging : BOX 
Std Packaging Qty: 1
Min Order Qty: 5

As low as:  $3.92  (USD) (Buy {0})

In Stock:  Yes

Type
Current Sense
Inductance
14 mH
DC Resistance
0.58 Ω
TRIAD MAGNETICS 

SP-67 Series 300 Hz to 100 kHz Triad High Reliability Audio Transformer

Mfr Part#:  SP-67-B

Packaging : BULK 
Std Packaging Qty: 1
Min Order Qty: 1

As low as:  $10.90  (USD) (Buy {0})

In Stock:  Yes

Impedance-Primary
600 Ω
Impedance-Secondary
600 Ω
Frequency Range
0.3 to 100 kHz
Rated Power
50 mW
DC Resistance
92 Ω
TRIAD MAGNETICS 

Dual bobbin 16 V /8 V Parallel 2.5 / 1.25 A Insulated Shroud Power Transformer

Mfr Part#:  VPP16-1250

Packaging : BOX 
Std Packaging Qty: 20
Min Order Qty: 20

As low as:  $7.29  (USD) (Buy {0})

In Stock:  Yes

TRIAD MAGNETICS 

CMT Series 8 mH 5.6 A 0.055 Ohm DCR Unshielded Through Hole Common Mode Inductor

Mfr Part#:  CMT-8112

Packaging : BOX 
Std Packaging Qty: 126
Min Order Qty: 126

As low as:  $4.21  (USD) (Buy {0})

In Stock:  Yes

Inductance-Nom
8 mH
Shielding
No
DC Resistance
0.055 Ω
Test Frequency
1 kHz
Operating Temp Range
-55 to +105 °C
Dimension
34.29 x 20.32 x 36...
TRIAD MAGNETICS 

FIT44-4 Series 8.06 uH 4.8A 15.9mOhm Switchmode High Frequency Toroidal Inductor

Mfr Part#:  FIT44-4-B

Packaging : TRAY 
Std Packaging Qty: 132
Min Order Qty: 10

As low as:  $1.03  (USD) (Buy {0})

In Stock:  Yes

Mounting Style
Vertical
Inductance-Nom
8.06 µH
Current Rating
4.8 A
DC Resistance
15.9 mΩ
TRIAD MAGNETICS 

VPP Series 56 VA 7 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

Mfr Part#:  VPP16-3500

Packaging : BOX 
Std Packaging Qty: 20
Min Order Qty: 20

As low as:  $12.81  (USD) (Buy {0})

In Stock:  Yes

Type
Laminated
Rated Current
3.5 A
TRIAD MAGNETICS 

VPP Series 20 VA 2 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

Mfr Part#:  VPP20-1000

Packaging : BOX 
Std Packaging Qty: 40
Min Order Qty: 40

As low as:  $7.21  (USD) (Buy {0})

In Stock:  Yes

Type
Laminated
Rated Current
2 A