Search Results

3136 Results found for

Current Category:

Current Records:

Top Seller

IXYS

IXTA44P15T Series 150 V 65 mOhm SMT P-Channel Power MOSFETs - TO-263-3

Mfr Part#: IXTA44P15T...
  

RoHS compliant

From as low as   $2.43 USD

Top Seller

IXYS

DSEI Series 600 Vrrm 37 A 1.6 Vf Fast Recovery Epitaxial Diode - TO-247AD

Mfr Part#: DSEI30-06A
  

RoHS compliant

From as low as   $4.94 USD

Compare products (5 maximum)

IXYS 

IXTA44P15T Series 150 V 65 mOhm SMT P-Channel Power MOSFETs - TO-263-3

Mfr Part#:  IXTA44P15T-TRL

Packaging : REEL 
Std Packaging Qty: 800
Min Order Qty: 800

As low as:  $2.43  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
150 V
Drain-Source On Resistance-Max
65 mΩ
Rated Power Dissipation
298 W
Qg Gate Charge
175 nC
IXYS 

DSEP Series 1200 Vrrm 15 A 2.75 Vf Epitaxial Diode - TO-220AC

Mfr Part#:  DSEP12-12A

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $2.78  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
15 A
Peak Current-Max
90 A
Reverse Voltage-Max [Vrrm]
1200 V
Reverse Current-Max
100 µA
Forward RMS Current [If rms]
35 A
Diode Capacitance-Max
5 pF
IXYS 

CS30 Series 1600 Vrrm 31 A 1.6 Vt Phase Control Thyristor - TO-247 AD

Mfr Part#:  CS30-16IO1

Packaging : TUBE 
Std Packaging Qty: 30
Min Order Qty: 5

As low as:  $3.53  (USD) (Buy {0})

In Stock:  Yes

On-State Voltage [Vtm]
1.6 V
On State Current [It]-Typ
31 A
Off-State Voltage [Vdrm]
1600 V
Gate Trigger Current [Igt]-Max
65 mA
On-state RMS Current [Irms]-Ma...
49 A
IXYS 

Single N-Channel 1000 V 3 Ω Q-Class Surface Mount HiPerFET Mosfet TO-263

Mfr Part#:  IXFA4N100QTRL

Packaging : REEL 
Std Packaging Qty: 800
Min Order Qty: 800

As low as:  $3.17  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
1000 V
Drain-Source On Resistance-Max
3 Ω
Rated Power Dissipation
150 W
Qg Gate Charge
39 nC
IXYS 

Single N-Channel 1200 V 4.5 Ohm 200 W Power Mosfet - TO-220

Mfr Part#:  IXTP3N120

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 5

As low as:  $4.09  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
1200 V
Drain-Source On Resistance-Max
4.5 Ω
Rated Power Dissipation
200 W
Qg Gate Charge
42 nC
IXYS 

CS60 Series 1600 Vrrm 48 A 1.4 Vt Phase Control Thyristor - PLUS247

Mfr Part#:  CS60-16IO1

Packaging : TUBE 
Std Packaging Qty: 30
Min Order Qty: 30

As low as:  $7.81  (USD) (Buy {0})

In Stock:  Yes

On-State Voltage [Vtm]
1.4 V
On State Current [It]-Typ
48 A
Off-State Voltage [Vdrm]
1600 V
Off-State Current [Idrm]
10 mA
Gate Trigger Current [Igt]-Max
100 mA
On-state RMS Current [Irms]-Ma...
75 A
IXYS 

IXTT16N20D2 Series 200 V 80 mOhm N-Channel Depletion Mode Mosfet - TO-268

Mfr Part#:  IXTT16N20D2

Packaging : TUBE 
Std Packaging Qty: 30
Min Order Qty: 30

As low as:  $6.22  (USD) (Buy {0})

In Stock:  Yes

Fet Type
N-Ch
Drain-to-Source Voltage [Vdss]
200 V
Drain-Source On Resistance-Max
80 mΩ
Rated Power Dissipation
695 W
Qg Gate Charge
208 nC
IXYS 

P-Channel 150 V 36 A 110 mΩ Surface Mount PolarP Power Mosfet - TO-263

Mfr Part#:  IXTA36P15P-TRL

Packaging : REEL 
Std Packaging Qty: 800
Min Order Qty: 800

As low as:  $2.38  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
150 V
Drain-Source On Resistance-Max
110 mΩ
Rated Power Dissipation
300 W
Qg Gate Charge
55 nC
IXYS 

DSP25 Series 1600 Vrrm 2 x 28 A 1.6 Vf Phase Leg Rectifier Diode - TO-247AD

Mfr Part#:  DSP25-16A

Packaging : TUBE 
Std Packaging Qty: 30
Min Order Qty: 1

As low as:  $6.43  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
28 A
Forward Voltage
1.6 V
Reverse Voltage-Max [Vrrm]
1600 V
IXYS 

DSI30-16AS Series 1600 V 30 A SMT Standard Rectifier - TO-263AB (D²PAK)

Mfr Part#:  DSI30-16AS-TUB

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 50

As low as:  $3.16  (USD) (Buy {0})