Search Results

10055 Results found for

Current Category:

Current Records:

Top Seller

CYPRESS

CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28

Mfr Part#: CY62256NLL...
  

RoHS compliant

From as low as   $2.28 USD

Top Seller

CYPRESS

CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

Mfr Part#: CY22150FZX...
  

RoHS compliant

From as low as   $9.12 USD

Compare products (5 maximum)

CYPRESS 

CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

Mfr Part#:  CY62157EV30LL-45ZSXI

Packaging : BULK 
Std Packaging Qty: 135
Min Order Qty: 2

As low as:  $5.92  (USD) (Buy {0})

In Stock:  Yes

Memory Density
8 Mb
Memory Organization
512 K x 16
Supply Voltage-Nom
2.2 to 3.6 V
Access Time-Max
45 ns
Temperature Grade
Industrial
CYPRESS 

CY7C67200 3.6 V Programmable USB Host/Peripheral Controller - FBGA-48

Mfr Part#:  CY7C67200-48BAXI

Packaging : TRAY 
Std Packaging Qty: 416
Min Order Qty: 1

As low as:  $13.46  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Supply Voltage
2.7 to 3.6 V
Operating Temp Range
-40 to +85 °C
CYPRESS 

CY8C29466 Series 32 kB Flash 2 kB RAM 24 MHz 8-Bit PSoC®1 - SSOP-28

Mfr Part#:  CY8C29466-24PVXIT

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $4.93  (USD) (Buy {0})

In Stock:  Yes

Family Name
PSoC®1
Flash Size (Bytes)
32 kB
RAM Size
2 kB
Speed
24 MHz
No of I/O Lines
24
InterfaceType / Connectivity
I2C / SPI / UART
CYPRESS 

CY62148E Series 4 Mb (512 K x 8) 45 ns 5 V SMT Static RAM - TSOP II-32

Mfr Part#:  CY62148ELL-45ZSXI

Packaging : TRAY 
Std Packaging Qty: 117
Min Order Qty: 2

As low as:  $5.50  (USD) (Buy {0})

In Stock:  Yes

Memory Density
4 Mb
Memory Organization
512 K x 8
Supply Voltage-Nom
4.5 to 5.5 V
Access Time-Max
45 ns
Temperature Grade
Industrial
CYPRESS 

FM25V02A Series 256-Kbit (32K × 8) 3.6 V SMT Serial (SPI) F-RAM - SOIC-8

Mfr Part#:  FM25V02A-G

Packaging : TUBE 
Std Packaging Qty: 97
Min Order Qty: 2

As low as:  $5.16  (USD) (Buy {0})

In Stock:  Yes

FRAM Type
Non Volatile
Memory Density
256 kb
Interface Type
SPI
Memory Organization
32 K x 8
Supply Voltage-Nom
2 to 3.6 V
Temperature Range
-40 to +85 °C
CYPRESS 

CYBLE-022001-00 Series 1 Mbps 16.4 mA EZ-BLE™ PRoC™ Bluetooth Module

Mfr Part#:  CYBLE-022001-00

Packaging : REEL 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  $7.69  (USD) (Buy {0})

In Stock:  Yes

Data Rate
1 Mbps
Max Power Consumption
16.4 mA
Certified
Yes
CYPRESS 

FM25640B Series 64 Kb (8 K x 8) 5 V Surface Mount Serial F-RAM Memory - SOIC-8

Mfr Part#:  FM25640B-GTR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $3.08  (USD) (Buy {0})

In Stock:  Yes

CYPRESS 

GL-N Series 32 M (4 M x 8/2 M x 16) 3.6 V Page Mode Flash Memory - TSOP-48

Mfr Part#:  S29GL032N90TFI030

Packaging : TRAY 
Std Packaging Qty: 96
Min Order Qty: 5

As low as:  $2.34  (USD) (Buy {0})

In Stock:  Yes

Memory Density
32 Mb
Memory Organization
4 M x 8 / 2 M x 16
Supply Voltage-Nom
2.7 to 3.6 V
Access Time-Max
90 ns
CYPRESS 

CY8C24123A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-8

Mfr Part#:  CY8C24123A-24SXI

Packaging : TUBE 
Std Packaging Qty: 97
Min Order Qty: 10

As low as:  $1.51  (USD) (Buy {0})

In Stock:  Yes

Family Name
PSoC®1
Flash Size (Bytes)
4 kB
RAM Size
256 B
Speed
24 MHz
No of I/O Lines
6
InterfaceType / Connectivity
I2C / SPI / UART
CYPRESS 

FM24CL64B Series 64Kb (8K x 8) Serial 3 V SMT F-RAM Memory - SOIC-8

Mfr Part#:  FM24CL64B-G

Packaging : TUBE 
Std Packaging Qty: 97
Min Order Qty: 5

As low as:  $2.64  (USD) (Buy {0})